2.5 uF Film Capacitors

Results: 854
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1kV 2.5uF 0.05 127In Stock
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
Panasonic Industry Film Capacitors 380VAC 2.5uF 5% 29.2mOhm 2Pin 135In Stock
Min.: 1
Mult.: 1

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 29.2 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 400V 2.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 455In Stock
Min.: 1
Mult.: 1

2.5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) AC and Pulse Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 600Vdc 53In Stock
Min.: 1
Mult.: 1

2.5 uF 600 VDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 300 VAC 10 % 2 Pin 3 mOhms Straight - 55 C + 105 C 942 Bulk
TDK Film Capacitors 2.5UF 10% 600V MKP WOUND BOXED 1,143In Stock
Min.: 1
Mult.: 1

2.5 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) Film Capacitors 10 % 2 Pin 25.5 mOhms 19 mm (0.748 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Nichicon Film Capacitors Cylindrical. axial 20 x 44 416In Stock
Min.: 1
Mult.: 1

2.5 uF 600 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 10 % 2 Pin 4.6 mOhms Straight - 55 C + 105 C Bulk
KEMET Film Capacitors 1.2k V 2.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
Min.: 1
Mult.: 1

2.5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 107In Stock
Min.: 1
Mult.: 1

2.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1200V 2.5uFLS=52.5mm 5%
44In Stock
108Expected 2027/02/09
Min.: 1
Mult.: 1

2.5 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AS AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 2.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 179In Stock
Min.: 1
Mult.: 1

2.5 uF 1.2 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 450volts 2.5uF 5% 196In Stock
Min.: 1
Mult.: 1

2.5 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 2.9 mOhms Straight - 40 C + 85 C C4G Bulk
Knowles / Illinois Capacitor Film Capacitors 850V 2.5uF 10% 26In Stock
Min.: 1
Mult.: 1

2.5 uF 850 VDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 450 VAC 10 % 3 mOhms - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 10% 275V AC Rated 13In Stock
Min.: 1
Mult.: 1

2.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 14 mOhms 40 mm (1.575 in) Straight - 40 C + 85 C 953B Bulk
Nichicon Film Capacitors Cylindrical. axial 17 x 32 250In Stock
Min.: 1
Mult.: 1

2.5 uF 400 VDC Axial Polypropylene (PP) 32 mm (1.26 in) General Film Capacitors 10 % 2 Pin 4.2 mOhms Straight - 55 C + 105 C Bulk
KEMET Film Capacitors 500V 2.5 uF 105C 10% AEC-Q200
669Expected 2027/03/22
Min.: 1
Mult.: 1

2.5 uF 500 VDC Radial Polypropylene (PP) 31.5 mm (1.24 in) 13 mm (0.512 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 25 mm (0.984 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 2.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
503Expected 2027/03/22
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 2.5 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200
358Expected 2027/05/14
Min.: 1
Mult.: 1

2.5 uF 900 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 17.7 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 2.5uF 850V 10%
63Expected 2026/10/12
Min.: 1
Mult.: 1

2.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33 mm (1.299 in) Snubber Film Capacitors 1.3 kVAC 10 % 2 Pin 1.9 mOhms 45 mm (1.772 in) 42.5 mm x 33 mm x 45 mm - 40 C + 100 C PMB Bulk
Vishay / Roederstein Film Capacitors MKP 2,5uF + / - 5% 1000Vdc Drawing T1 Non-Stocked
Min.: 63
Mult.: 63

2.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 5 % 5 mOhms 46 mm (1.811 in) MKP386M Tray
Vishay / Roederstein Film Capacitors MKP386M2.5uF+/-5%1000V= Non-Stocked
Min.: 63
Mult.: 63

2.5 uF 1 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 44 mm (1.732 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 5 % 5 mOhms 46 mm (1.811 in) MKP386M
Vishay / Roederstein Film Capacitors MKP 2,5uF + / - 5% 1600Vdc Drawing T5 Non-Stocked
Min.: 1
Mult.: 1

2.5 uF 1.6 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 600 VAC 5 % MKP386M Tray
Vishay / Roederstein Film Capacitors MKP386M2.5uF+/-5%1600V= Non-Stocked
Min.: 200
Mult.: 40

2.5 uF 1.6 kVDC Lug Polypropylene (PP) Snubber Film Capacitors 600 VAC 5 % MKP386M
KEMET Film Capacitors 2.5 uF .022uF 550 VAC 850 VDC
Non-Stocked Lead-Time 25 Weeks
Min.: 120
Mult.: 24

2.5 uF 850 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 550 VAC 5 % 2 Pin 1.7 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 600volts 2.5uF 5%
Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

2.5 uF 1 kVDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 600 VAC 5 % 2 Pin 3.3 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BS Bulk
KEMET Film Capacitors 3kV 2.5uF 5% M8 Screw Terminal Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 12

2.5 uF 3 kVDC Insert Threaded Polypropylene (PP) 59 mm (2.323 in) DC Link Film Capacitors 1 kVAC 5 % 1 mOhms - 40 C + 85 C C4D Bulk