24 uF Film Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 900V 24 uF 135C 10% 4 Pin LS=37.5 mm AEC-Q200 103In Stock
$20.40
$15.56
$14.42
$13.64
Min.: 1
Mult.: 1
24 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 48 mm (1.89 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 24uF 3% 480V 830In Stock
$12.33
$10.40
$8.96
$8.55
Min.: 1
Mult.: 1
24 uF Quick Connect Polypropylene (PP) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 480 VAC 3 % 98.6 mm (3.882 in) - 40 C + 105 C Bulk
KEMET Film Capacitors 1.1k V 24 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 19In Stock
$14.74
$10.59
$10.11
$9.70
Min.: 1
Mult.: 1
24 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 24 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 100In Stock
$11.61
$7.99
$7.61
$6.90
$6.87
Min.: 1
Mult.: 1
24 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 24uF 3% 400V
125Expected 2026/11/25
$12.44
$9.40
$8.30
$7.44
Min.: 1
Mult.: 1
24 uF Quick Connect Polypropylene (PP) 0.81 mm (0.032 in) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 400 VAC 3 % 2 Pin 79.5 mm (3.13 in) Quick Connect - 40 C + 105 C Bulk
KYOCERA AVX Film Capacitors 660V 10% 3 x 24.4 uF Non-Stocked Lead-Time 18 Weeks
$81.92
Min.: 256
Mult.: 8
24 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 660 VAC 10 % 3 Pin 190 mm (7.48 in) Terminal Block - 40 C + 85 C FLB Bulk
Panasonic Industry Film Capacitors 380VAC 24uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
$20.41
$16.24
$14.55
$14.26
$13.67
Min.: 1
Mult.: 1
24 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 380 VAC 5 % 4 Pin 7.6 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 800V 24 uF 105C 5% AEC-Q200 Non-Stocked Lead-Time 35 Weeks
$9.54
$6.32
$6.30
$5.88
$5.58
Min.: 1
Mult.: 1
24 uF 800 VDC Radial Polypropylene (PP) DC Link Film Capacitors 5 % 4 Pin Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 24uF 700Vdc 42x44x24mm LS=37.5 Non-Stocked Lead-Time 26 Weeks
$4.35
Min.: 784
Mult.: 49
24 uF 700 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 44 mm (1.732 in) Film Capacitors 10 % 4 Pin 4.8 mOhms 24 mm (0.945 in) Straight - 55 C + 125 C Bulk