3.3 uF Film Capacitors

Results: 1,345
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 295In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 400In Stock
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 10 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 5 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 10 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 26.5 mm (1.043 in) Film Capacitor 5 % 2 Pin 2 mOhms 17.5 mm (0.689 in) Cut - 40 C + 110 C ECWF(J) Bulk
TDK Film Capacitors 3.3uF 63volts 5% 18,209In Stock
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk

Panasonic Industry Film Capacitors 600VAC 3.3uF 10% P1=37.5mm P2=10.2mm Blk ST 926In Stock
Min.: 1
Mult.: 1

3.3 uF Radial Polypropylene (PP) 10.2 mm, 37.5 mm 41.5 mm (1.634 in) 27.5 mm (1.083 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 5.7 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts
463In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 160 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
KEMET Film Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=10 mm AEC-Q200
4,650In Stock
Min.: 1
Mult.: 1
Max.: 2,400

3.3 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 100volt 10% 2,754In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF LS=37.5mm 10%
391In Stock
Min.: 1
Mult.: 1
Max.: 216

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 400 VAC 10 % 2 Pin 1.9 mOhms 44 mm (1.732 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 450V 3.3uF 85C 10% LS=22.5mm 2,621In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Power Factor Correction Film Capacitors 160 VAC 10 % 2 Pin 15 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R71H AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF LS=37.5mm 5% 217In Stock
Min.: 1
Mult.: 1
Max.: 144

3.3 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 44 mm (1.732 in) General Film Capacitors 400 VAC 5 % 2 Pin 1.16 mOhms 44 mm (1.732 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 100volts 10% 3,551In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 450volts 10% 27.5mmL/S 0.8mmL/D 3,573In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.7 mOhms 24.5 mm (0.965 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3uF 5% LS=27.5mm
780In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11.5 mm (0.453 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 22.5 mm (0.886 in) 31.5 mm x 11.5 mm Straight - 55 C + 105 C PHE426 Bulk
TDK Film Capacitors 3.3uF 63volts 5% 3,144In Stock
Min.: 1
Mult.: 1

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Panasonic Industry Film Capacitors 450VDC 3.3uF 10% LS=22.5mm Cut Lead 10,631In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 25.3 mm (0.996 in) 14.6 mm (0.575 in) General Film Capacitors 10 % 2 Pin 9.8 mm (0.386 in) Cut - 40 C + 105 C ECWF(D) Bulk
TDK Film Capacitors 3.3uF 63VDC 10% LS 10mm 4,572In Stock
Min.: 1
Mult.: 1
: 1,100

3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts
24In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 10 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 105 C BFC2373 Bulk
Vishay / BC Components Film Capacitors MKT 373 3.3 F 5 250V=
90In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) General Film Capacitors 160 VAC 5 % BFC2373 Bulk
Vishay / Roederstein Film Capacitors 3.3UF 630V 5% 165In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Axial Polypropylene (PP) 33.5 mm (1.319 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Panasonic Industry Film Capacitors 250VDC 3.3uF 5% MPET L/S=10mm 152In Stock
1,000Expected 2026/12/15
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 5 mm (0.197 in) 20.8 mm (0.819 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 22.9 mm (0.902 in) Crimped - 40 C + 105 C ECQE(B) Bulk
TDK Film Capacitors 3.3uF 250volts 5% 43In Stock
1,920Expected 2026/11/13
Min.: 1
Mult.: 1

3.3 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk