3.5 uF Film Capacitors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 386In Stock
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
KEMET Film Capacitors 900V 3.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 729In Stock
Min.: 1
Mult.: 1

3.5 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 3.5uF 10% 840Vdc AEC-Q200 LS 37.5MM 1,440In Stock
Min.: 1
Mult.: 1

3.5 uF 840 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 14.3 mOhms 19 mm (0.748 in) Straight - 40 C + 125 C B32776P AEC-Q200 Bulk
TDK Film Capacitors 3.5UF 10% 825V MKP WOUND BOXED 529In Stock
Min.: 1
Mult.: 1

3.5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 10 % 2 Pin 12.9 mOhms 30 mm (1.181 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
TDK Film Capacitors 1300VDC 3.5uF 10% DC LINK MKP LS 37.5mm 739In Stock
Min.: 1
Mult.: 1

3.5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 27.4 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B32776T Bulk
Panasonic Industry Film Capacitors 600VDC 3.5uF 5% STR L/S=27.5mm AEC-Q200 194In Stock
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 3.5uF 5% ST Lead AEC-Q200 146In Stock
Min.: 1
Mult.: 1

3.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 144In Stock
Min.: 1
Mult.: 1

3.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 10.7 mOhms 28.5 mm (1.122 in) Through Hole Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 150In Stock
Min.: 1
Mult.: 1

3.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitors 5 % 2 Pin 10.7 mOhms 28.5 mm (1.122 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
KEMET Film Capacitors 1.2k V 3.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 258In Stock
Min.: 1
Mult.: 1

3.5 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 600VDC 3.5uF 10% MKP L/S=27.5mm 47In Stock
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 33 mm (1.299 in) General Film Capacitors 350 VAC 10 % 2 Pin 6.4 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 3.5UF 5% 825V MKP WOUND BOXED
1,064Expected 2026/10/12
Min.: 1
Mult.: 1

3.5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 5 % 2 Pin 12.9 mOhms 30 mm (1.181 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
Panasonic Industry Film Capacitors 800VDC 3.5uF 5% Cut Lead AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 330VAC 3.5uF 5% 20mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 20 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 380VAC 3.5uF 5% 20.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 380 VAC 5 % 2 Pin 20.9 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 1.3k V 3.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 176

3.5 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 3.5uF 10% 630Vdc LS37.5mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,560
Mult.: 1,560

3.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 14.1 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 3.5uF 5% 580VDC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1,904
Mult.: 1,904

3.5 uF 580 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 310 VAC 5 % 2 Pin 6.2 mOhms 33 mm (1.299 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 2500V 3.5uF 5% Case M8/8 Std Term Non-Stocked Lead-Time 23 Weeks
No
3.5 uF 2.5 kVDC Insert Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 700 VAC 5 % 2 Pin 780 mOhms 52 mm (2.047 in) - 40 C + 85 C FPX Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 250VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 660
Mult.: 220

3.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) High Reliability Capacitors 250 VAC 5 % 5.8 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 300VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 510
Mult.: 170

3.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) High Reliability Capacitors 300 VAC 5 % 4.6 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 300VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 300 VAC 5 % 8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 420
Mult.: 140

3.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 350 VAC 5 % 5 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 350VAC RAD Non-Stocked Lead-Time 20 Weeks
Min.: 378
Mult.: 126

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) High Reliability Capacitors 350 VAC 5 % 8.6 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 3.5uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 294
Mult.: 98

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) High Reliability Capacitors 400 VAC 5 % 2 Pin 8 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk