33 uF Bulk Film Capacitors

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 380VAC 33uF 5% Straight Lead 231In Stock
$25.60
$20.90
$19.18
$16.22
Min.: 1
Mult.: 1
33 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 380 VAC 5 % 4 Pin 6.2 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
TDK Film Capacitors 33uF 1300VDC 10% LS 37.5mm 792In Stock
$11.36
$9.64
$8.94
$8.40
Min.: 1
Mult.: 1
33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 33UF 10% 100V FILM CAP MKT SILVER 1,439In Stock
$13.72
$10.68
$9.43
$8.52
Min.: 1
Mult.: 1
33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.8 mm (0.78 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 86In Stock
$19.18
$14.54
$12.94
Min.: 1
Mult.: 1
33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 4 Pin 1.7 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
KEMET Film Capacitors 1700V 33uF 10% Male M10 3In Stock
$127.09
$111.00
$109.60
$108.62
Min.: 1
Mult.: 1
33 uF 1.7 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 780 VAC 10 % 2 Pin 147 mm (5.787 in) Stud Threaded C44P-T Bulk
TDK Film Capacitors 33uF 10% 250volt MKT L/S=27.5mm 744In Stock
$10.83
$8.26
$7.23
$6.73
Min.: 1
Mult.: 1
33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 160 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
KEMET Film Capacitors 640VAC 33uF 10% AC Filter Can 1In Stock
27Expected 2027/07/09
$72.34
$59.75
Min.: 1
Mult.: 1
Max.: 18
33 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 2.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 250V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 32In Stock
$12.43
$8.91
$8.25
$8.00
Min.: 1
Mult.: 1
33 uF 250 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 3In Stock
$27.24
$22.29
$20.67
$19.07
Min.: 1
Mult.: 1
33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 39In Stock
$16.12
$14.20
$11.16
$10.73
$10.21
Min.: 1
Mult.: 1
33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 75In Stock
$12.16
$8.29
$8.28
$7.75
Min.: 1
Mult.: 1
33 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 17In Stock
192On Order
$14.26
$10.87
$9.79
$9.75
$8.99
Min.: 1
Mult.: 1
33 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 33 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 5In Stock
390On Order
$15.21
$10.83
$9.97
$9.68
$8.85
Min.: 1
Mult.: 1
33 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 450V 33uF LS=52.5mm 5%
2In Stock
$20.42
$15.25
$13.44
$13.03
$12.84
Min.: 1
Mult.: 1
33 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 275 VAC 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AT Bulk
Knowles / Illinois Capacitor Film Capacitors 33uF 1400V M5 insert 24In Stock
$74.34
$62.79
$57.98
$56.67
Min.: 1
Mult.: 1
33 uF 1.4 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 800 mOhms 40 mm (1.575 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 33uF 10% tol FILM 43In Stock
$18.04
$12.72
Min.: 1
Mult.: 1
33 uF 330 VDC Axial Polypropylene (PP) 55 mm (2.165 in) DC Link Film Capacitors 330 VAC 10 % - 40 C + 100 C PHC Bulk
Nichicon Film Capacitors Boxed. radial 30 x 45 x 42.5 55In Stock
$17.76
$13.47
$11.99
Min.: 1
Mult.: 1
33 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 160 VAC 10 % 2 Pin 2.4 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PHB Bulk
Nichicon Film Capacitors Cylindrical. axial 29 x 57 62In Stock
$17.39
$13.18
$11.73
Min.: 1
Mult.: 1
33 uF 250 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 4.3 mOhms Straight - 55 C + 105 C Bulk
TDK Film Capacitors 33uF 10% 63volt MKT L/S=27.5mm
1,095Expected 2026/10/26
$11.00
$8.40
$7.36
$6.66
Min.: 1
Mult.: 1
33 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) General Film Capacitors 40 VAC 10 % 2 Pin 21.5 mm (0.846 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 500V 33 uF 105C 10% AEC-Q200
189Expected 2027/02/02
$11.87
$8.44
$8.16
$7.79
$7.19
Min.: 1
Mult.: 1
33 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
WIMA Film Capacitors 33uF 100 Volts 20%
224Expected 2026/12/02
$21.85
$16.56
$14.75
$13.39
Min.: 1
Mult.: 1
33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 20 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 33.0 uF 100 VDC 24x45.5x41.5 PCM 37.5
223Expected 2027/02/03
$20.97
$20.45
Min.: 1
Mult.: 1
33 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors 33 uF 63 VDC 10%
598Expected 2026/12/23
$11.62
$8.66
$7.65
$6.88
Min.: 1
Mult.: 1
33 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 40 VAC 10 % 2 Pin 26 mm (1.024 in) 31.5 mm x 15 mm x 26 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 33 uF 100 VDC 10%
375Expected 2026/09/23
$10.61
$7.91
$6.99
$6.25
$5.78
Min.: 1
Mult.: 1
33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
KEMET Film Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 35 Weeks
$27.48
$21.29
$19.46
$18.31
Min.: 1
Mult.: 1
33 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk