45 uF Film Capacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 45 F 5 600V= 43In Stock
$23.73
$18.38
$15.56
$15.55
Min.: 1
Mult.: 1
45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Panasonic Industry Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 220In Stock
$15.68
$13.05
$11.50
$10.94
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 45uF 5% 500V 901In Stock
$19.95
$16.20
$14.98
$14.54
Min.: 1
Mult.: 1
45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 353In Stock
$21.90
$16.76
$14.98
$13.55
Min.: 1
Mult.: 1
45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 700V 45 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 85In Stock
$25.21
$19.34
$19.33
$19.21
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.8 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 45uF 10% 4-Pin Straight lead 100In Stock
$18.78
$15.19
$13.26
$12.82
$12.70
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 45uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
$19.18
$15.19
$13.61
$13.10
$12.70
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
TDK Film Capacitors 45UF 10% 600V MKP WOUND BOXED 140In Stock
$11.64
$8.92
$7.66
$7.35
Min.: 1
Mult.: 1
45 uF Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 5.4 mOhms 45 mm (1.772 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
WIMA Film Capacitors 45uF 600V 10% 2 LD 31x46x41.5 PCM37.5 104In Stock
$21.71
$16.46
$14.68
$13.18
Min.: 1
Mult.: 1
45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms 46 mm (1.811 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 45uF +/-5% 900Vdc 37In Stock
40Expected 2026/09/24
$14.20
$9.90
$9.47
$9.27
Min.: 1
Mult.: 1
45 uF 900 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 4-Pin 3 mOhms 50 mm (1.969 in) Straight + 125 C MKP1848e Tray
Panasonic Industry Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 200In Stock
$16.68
$13.69
$12.63
$12.16
$11.75
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 132In Stock
216Expected 2026/11/27
$28.49
$22.09
$20.22
$17.68
Min.: 1
Mult.: 1
45 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 444In Stock
360Expected 2026/10/13
$20.76
$15.81
Min.: 1
Mult.: 1
Max.: 36
45 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 45uF 10% 6.2mOhm 4Pin 79In Stock
$15.50
$12.11
$10.33
$9.86
Min.: 1
Mult.: 1
45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors MKP 45uF 10% 900Vdc Pitch 52,5mm 4 pins p2=20,3mm 7In Stock
$13.97
$10.61
$9.42
$8.20
$7.87
Min.: 1
Mult.: 1
45 uF 900 VDC Radial Polypropylene (PP) 52.5 mm, 20.3 mm 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 5 Pin 3 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 800V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 2In Stock
$14.82
$10.92
$10.26
$9.71
$9.04
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 85In Stock
$13.90
$9.94
$9.47
$9.09
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 45 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 62In Stock
192Expected 2027/01/18
$11.63
$7.90
$7.55
$7.39
Min.: 1
Mult.: 1
Max.: 192
45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 26In Stock
$27.67
$21.42
$19.57
$18.03
$16.84
Min.: 1
Mult.: 1
45 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 61In Stock
$25.83
$19.96
$18.42
$18.25
Min.: 1
Mult.: 1
45 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
TDK Film Capacitors 45UF 10% 800V FILM CAP MKP BOXED 1In Stock
$24.63
$19.35
$17.83
$15.61
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors FILM CAP MKP DC Filtering - 800VDC, 45 F 10 , LS 52.5mm - Compact Design 124In Stock
$9.48
$7.18
$6.09
$5.83
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 6.6 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC, 45uF 10%, LS 52.5mm 182In Stock
$10.55
$7.36
$7.35
$7.13
Min.: 1
Mult.: 1
45 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors 45uF 700volt 5% 4pin 52.5x20.3mm LS 21In Stock
$26.40
$20.46
$17.32
$16.27
Min.: 1
Mult.: 1
45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 800V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 11In Stock
$16.74
$12.68
$11.28
$9.83
Min.: 1
Mult.: 1
45 uF 800 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk