47 uF Film Capacitors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 10 47.0 uF 100 VDC 45x65x57 PCM 52.5 Non-Stocked
$39.58
$36.74
$34.27
Min.: 40
Mult.: 20
47 uF 100 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 63 VAC 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors MKP 10 47.0 uF 100 VDC 45x65x57 PCM 52.5 Non-Stocked
$39.00
$36.19
$33.76
Min.: 40
Mult.: 20
47 uF 100 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 63 VAC 20 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 100 C MKP 10 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 47uF 10% Insert Mount Non-Stocked Lead-Time 20 Weeks
$75.57
$72.90
$71.93
Min.: 12
Mult.: 1
47 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 600 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 47uF 10% Stud Mount Non-Stocked Lead-Time 20 Weeks
$81.34
$79.46
$78.49
Min.: 12
Mult.: 1
47 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 600 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 26 Weeks
$9.59
$9.06
Min.: 480
Mult.: 20
47 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 50 mm (1.969 in) Film Capacitors 230 VAC 10 % 4 Pin 5 mOhms 35 mm (1.378 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk