6.3 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 900V 6.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

6.3 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 6.3uF 700VAC 10% Con duction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 2
Mult.: 2

6.3 uF Insert Threaded Polypropylene (PP) 71.5 mm (2.815 in) RF and Power Film Capacitors 700 VAC 10 % 800 mOhms - 40 C + 85 C HC5 Bulk
Knowles / Illinois Capacitor Film Capacitors 6.3uF 700Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6.3 uF Insert Threaded Polypropylene (PP) 100 mm (3.937 in) 100 mm (3.93 in) RF and Power Film Capacitors 700 VAC 10 % 800 mOhms 54 mm (2.126 in) - 40 C + 85 C LC5 Bulk