600 uF Film Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1300VDC 600uF 85C 10% Diam= 136mm 71In Stock
$128.31
$111.11
$107.18
$105.48
Min.: 1
Mult.: 1
600 uF 1.3 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 131 mm (5.157 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700V 600uF 5%
26In Stock
$126.36
$125.17
$123.00
$122.95
Min.: 1
Mult.: 1
600 uF 700 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 242 mm (9.528 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.9 mOhms Stud Threaded - 25 C + 70 C C44H Bulk
KEMET Film Capacitors 400VAC 60uF 5%
28In Stock
$59.84
$50.72
$48.32
$47.15
Min.: 1
Mult.: 1
600 uF 700 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 138 mm (5.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 4 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
TDK Film Capacitors 600UF 10% 1200V PEC MKP DC 28In Stock
$136.14
$125.37
$120.09
$117.64
Min.: 1
Mult.: 1
600 uF 1.2 kVDC General Film Capacitors 10 % 1.2 mOhms 157 mm (6.181 in) - 40 C + 105 C MKP DC Link HT - High Temperature Bulk
KEMET Film Capacitors 330VAC 600uF 5% AC Filter Can 5In Stock
25Expected 2026/11/13
$115.33
$91.21
Min.: 1
Mult.: 1
Max.: 10
600 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 1.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 600uF 900VDC
4In Stock
50Expected 2027/04/09
$188.14
$157.85
Min.: 1
Mult.: 1
600 uF 900 VDC Insert Threaded Polypropylene (PP) 31.7 mm (1.248 in) DC Link Film Capacitors 10 % 2.2 mOhms 146 mm (5.748 in) - 40 C + 85 C C44U Bulk
KYOCERA AVX Film Capacitors 1400V 600uF 10% 1In Stock
$309.57
Min.: 1
Mult.: 1
600 uF 1.4 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 180 mm (7.087 in) Power Factor Correction Film Capacitors 10 % 2 Pin 4.3 mOhms Insert Threaded - 40 C + 95 C FFLI Bulk
Knowles / Illinois Capacitor Film Capacitors 600uF 800V 55C 1In Stock
$193.93
$189.22
$164.36
Min.: 1
Mult.: 1
600 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 145 mm (5.709 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 600uF 900V 10% DC Film capacitor 10In Stock
$156.92
$138.21
$130.73
Min.: 1
Mult.: 1
600 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 75 mm (2.953 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 900 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 600uF 800V 55C Non-Stocked Lead-Time 20 Weeks
$168.54
$163.66
Min.: 24
Mult.: 1
600 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 mOhms 145 mm (5.709 in) - 40 C + 85 C 947C Bulk
KEMET Film Capacitors 330VAC 600 uF 10% AC Filter Can Non-Stocked Lead-Time 44 Weeks
$139.23
Min.: 25
Mult.: 5
600 uF 700 VDC Screw Polypropylene (PP) 35 mm (1.378 in) 280 mm (11.024 in) AC and Pulse Film Capacitors 330 VAC 10 % 2 Pin 1.1 mOhms Stud Threaded - 25 C + 70 C C44P Bulk
KEMET Film Capacitors 600VDC 600uF 10%
Non-Stocked Lead-Time 44 Weeks
$266.16
Min.: 50
Mult.: 5
600 uF 600 VDC 10 % - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 900VDC 600uF 10% Non-Stocked Lead-Time 44 Weeks
$96.06
$82.20
$77.33
Min.: 1
Mult.: 1
600 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 600uF 10% DC Link/Filtering High Temp THB Non-Stocked Lead-Time 44 Weeks
$130.98
Min.: 25
Mult.: 5
600 uF 900 VDC Screw 146 mm (5.748 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms C44U-T Bulk
TDK Film Capacitors 600 UF 250V PEC MKP Non-Stocked Lead-Time 37 Weeks
$103.84
Min.: 120
Mult.: 60
600 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
KYOCERA AVX FLAG66A0607KH
KYOCERA AVX Film Capacitors 250V 600uF 10% Non-Stocked Lead-Time 18 Weeks
$84.26
Min.: 256
Mult.: 8
600 uF FLA Bulk
KEMET C44PFGR6600RASJ
KEMET Film Capacitors Non-Stocked
$142.28
$120.85
$115.37
$112.92
Min.: 1
Mult.: 1
600 uF 400 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 280 mm (11.024 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin - 25 C + 70 C C44P-R
Knowles / Illinois Capacitor Film Capacitors 600uF 800V 55C Non-Stocked Lead-Time 20 Weeks
$167.60
$165.49
Min.: 24
Mult.: 1
600 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 mOhms 145 mm (5.709 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 600uF 800V 55C Non-Stocked Lead-Time 20 Weeks
$167.60
$165.49
Min.: 24
Mult.: 1
600 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 mOhms 145 mm (5.709 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 600uF 1KV 10% Non-Stocked Lead-Time 20 Weeks
$146.32
$138.42
$137.48
Min.: 24
Mult.: 1
600 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 3 mOhms - 40 C + 85 C 947D Bulk