760 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1100VDC 760uF 10%
25Expected 2027/01/18
$137.92
$114.72
Min.: 1
Mult.: 1
Max.: 10
760 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 760uF 10% DC Link/Filtering High Temp THB
4Expected 2026/09/29
$198.01
$175.61
Min.: 1
Mult.: 1
760 uF 1.1 kVDC Screw 270 mm (10.63 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms C44U-T Bulk