82 uF Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm 418In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 82uF 100volts 10% 179In Stock
Min.: 1
Mult.: 1

82 uF 100 VDC Radial Polyester 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) General Film Capacitors 63 VAC 10 % 2 Pin 35.5 mm (1.398 in) Straight - 55 C + 125 C MKT1820 Bulk
Vishay / Roederstein Film Capacitors 82uF 160volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 55
Mult.: 55

82 uF 160 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 63 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 125 C MKT1820 Bulk
Vishay / Roederstein Film Capacitors 82uF 250volts 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

82 uF 250 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 100 VAC 10 % 2 Pin 45 mm (1.772 in) Straight - 55 C + 125 C MKT1820 Bulk
Visaton Film Capacitors MKT-A 82 UF/100V. Non-Stocked
Min.: 1
Mult.: 1
82 uF 100 VDC Axial Polypropylene (PP) 55 mm (2.165 in) General Film Capacitors 5 % 2 Pin Straight
KYOCERA AVX Film Capacitors 440V 10% 3 x 82.2 uF Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

82 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC 10 % 190 mm (7.48 in) FLB Bulk

TDK Film Capacitors Non-Stocked Lead-Time 21 Weeks

82 uF Quick Connect Polypropylene (PP) Power Factor Correction Film Capacitors 440 VAC - 5 %, + 10 % 3 Pin 142 mm (5.591 in) - 25 C + 55 C B32340