Reel Film Capacitors

Results: 17,751
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 250V 0.033uF 5% 3,395In Stock
Cut Tape
$2.63
$1.85
$1.52
$1.41
Reel
$1.06
Min.: 1
Mult.: 1
: 3,500
33 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4,048In Stock
Cut Tape
$1.36
$0.705
$0.557
$0.498
$0.426
Reel
$0.426
Min.: 1
Mult.: 1
: 3,000
10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.15 uF 0.1 478In Stock
Cut Tape
$11.21
$8.44
$7.48
$6.72
Reel
$5.33
Min.: 1
Mult.: 1
: 600
150 nF 630 VDC SMD/SMT Polyethylene Naphthalate (PEN) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 6.9 mm (0.272 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .3uF 5% 250volts 1,234In Stock
Cut Tape
$5.97
$4.19
$3.61
$3.17
Reel
$2.69
Min.: 1
Mult.: 1
: 650
300 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Panasonic Industry Film Capacitors 3300pF 16VDC 5% PPS FILM 0805 11,052In Stock
Cut Tape
$0.57
$0.266
$0.24
$0.194
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.01uF 5%
2,743In Stock
Cut Tape
$1.54
$0.676
$0.634
$0.582
$0.568
Reel
$0.549
Min.: 1
Mult.: 1
: 3,000
10 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.7 mm (0.067 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 1.1 mm (0.043 in) 1206 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.1uF 5%
2,893In Stock
Cut Tape
$1.83
$1.11
$0.925
$0.854
Reel
$0.699
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
100 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.7 mm (0.185 in) 3.3 mm (0.13 in) SMD Film Capacitors 40 VAC 5 % 2 Pin 2 mm (0.079 in) 1812 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.01 uF 125C 10% 2 Pin LS=5 mm AEC-Q200
77,411In Stock
Cut Tape
$0.33
$0.141
$0.127
$0.10
Reel
$0.09
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
10 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 3.3uF 63VDC 10% LS 10mm 4,572In Stock
Cut Tape
$2.14
$1.47
$1.17
$1.10
Reel
$0.897
Min.: 1
Mult.: 1
: 1,100
3.3 uF 63 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 63volts 0.33uF 10% LS 7.3mm 4,973In Stock
Cut Tape
$3.69
$2.61
$2.17
$2.04
Reel
$1.63
Min.: 1
Mult.: 1
: 2,300
330 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250volts 0.10uF 10% LS 10.2mm 808In Stock
Cut Tape
$6.35
$4.45
$3.83
$3.36
Reel
$3.00
Min.: 1
Mult.: 1
: 800
100 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
44,495In Stock
Cut Tape
$0.32
$0.14
$0.124
$0.097
Reel
$0.08
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
100 nF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
40,579In Stock
Cut Tape
$0.33
$0.145
$0.129
$0.101
Reel
$0.091
Min.: 1
Mult.: 1
: 2,500
33 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 50volts 0.68uF 5% LS 10.2mm 700In Stock
Cut Tape
$14.19
$11.15
$9.89
$9.49
Reel
$8.50
Min.: 1
Mult.: 1
: 800
680 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts .22uF 5% 415In Stock
Cut Tape
$6.76
$4.98
$4.27
$4.05
Reel
$3.33
Min.: 1
Mult.: 1
: 1,700
220 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.47uF 250volt 10% 8,641In Stock
Cut Tape
$1.06
$0.533
$0.487
$0.443
Reel
$0.443
$0.438
Min.: 1
Mult.: 1
: 1,100
470 nF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 3.3NF 5% 2000Vdc LS 22.5mm 2,407In Stock
Cut Tape
$1.86
$1.17
$1.00
$0.886
Reel
$0.718
Min.: 1
Mult.: 1
: 700
3.3 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 16volts 0.1uF 5%
1,989In Stock
Cut Tape
$2.01
$1.37
$1.24
$1.03
Reel
$0.852
Min.: 1
Mult.: 1
: 2,250
100 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 5 % 2 Pin 2 mm (0.079 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.082uF 5% LS 5mm
7,035In Stock
Cut Tape
$0.811
$0.461
$0.424
$0.363
Reel
$0.347
Min.: 1
Mult.: 1
: 2,500
82 nF 50 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MMK Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
38,327In Stock
Cut Tape
$0.24
$0.131
$0.12
$0.097
Reel
$0.079
Min.: 1
Mult.: 1
: 2,500
1 nF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 105 C R82 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.33uF 250volt 10% 5,868In Stock
5,200Expected 2026/10/26
Cut Tape
$0.911
$0.457
$0.415
$0.347
Reel
$0.316
Min.: 1
Mult.: 1
: 1,300
330 nF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.01uF 630volts 5% 8,927In Stock
Cut Tape
$0.69
$0.317
$0.283
$0.234
Reel
$0.201
Min.: 1
Mult.: 1
: 1,400
10 nF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm 3,284In Stock
Cut Tape
$1.40
$0.728
$0.67
Reel
$0.513
$0.499
Min.: 1
Mult.: 1
: 700
470 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.1uF 1250volts 10% 4,924In Stock
Cut Tape
$2.35
$1.60
$1.31
$1.23
Reel
$1.23
Min.: 1
Mult.: 1
: 350
100 nF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 50volts 0.022uF 2%
2,285In Stock
Cut Tape
$1.80
$1.21
$0.965
$0.892
Reel
$0.586
Min.: 1
Mult.: 1
: 2,250
22 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) SMD Film Capacitors 40 VAC 2 % 2 Pin 1.5 mm (0.059 in) 1210 - 55 C + 125 C LDB Reel, Cut Tape, MouseReel