68 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3V 68uF X5R 20% T: 1.6mm 23,349In Stock
20,000Expected 2027/02/08
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

68 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 68uF X5R 20% T: 1.6mm 8,453In Stock
198,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

68 uF 10 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4V 68uF X6S 20% T: 1.6mm 1,798In Stock
Min.: 1
Mult.: 1
: 2,000

68 uF 4 VDC X6S 20 % 1206 3216 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 10V 68uF X5R 20% T: 2.3mm 4,107In Stock
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1812,X5R,6.3V,68 F,2.8mm 456In Stock
Min.: 1
Mult.: 1
: 500

68 uF 6.3 VDC X5R 20 % 1812 4532 SMD/SMT Standard - 55 C + 85 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
Knowles Novacap Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 68uF 2220 TCC = +/-15% Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

68 uF 25 VDC X7R 20 % SMD/SMT Metal Frame - 55 C + 125 C 9.5 mm (0.374 in) 7.62 mm (0.3 in) 7.62 mm (0.3 in) Stacked Capacitors SV Waffle