100 uF 1210 Niobium Oxide Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.7Ohms 20% 3,931In Stock
4,000Expected 2026/11/10
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 60 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20% 2,279In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 1.8 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.6 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 2.5 VDC 400 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel