Reel Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=300mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.702
Min.: 9,000
Mult.: 500
: 500
47 uF 6.3 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 5.7 uA 663 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.952
Min.: 9,000
Mult.: 500
: 500
68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.34
Min.: 5,000
Mult.: 500
: 500
68 uF 6.3 VDC 75 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 1.327 A 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.00
Min.: 9,000
Mult.: 3,000
: 3,000
68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA 2312 6032 2.6 mm 6 mm SMD/SMT 3.2 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.76
$1.22
$0.894
Reel
$0.70
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC 80 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.5 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.405
Min.: 5,000
Mult.: 2,500
: 2,500
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.56
Min.: 5,000
Mult.: 500
: 500
150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.50
Min.: 5,000
Mult.: 500
: 500
220 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=60m Ohm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.829
Min.: 5,000
Mult.: 500
: 500
220 uF 4 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.732 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$2.01
$1.40
$1.19
$1.16
Reel
$1.15
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=60mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.63
Min.: 5,000
Mult.: 500
: 500
220 uF 6.3 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.732 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$0.84
Min.: 5,000
Mult.: 500
: 500
330 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 16.5 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.76
Min.: 5,000
Mult.: 500
: 500
470 uF 2.5 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.04
Min.: 5,000
Mult.: 500
: 500
470 uF 2.5 VDC 55 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.809 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.93
Min.: 5,000
Mult.: 500
: 500
470 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 37.6 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.73
Min.: 5,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.70
Min.: 5,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.225 A 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20% Non-Stocked
Cut Tape
$1.67
$1.27
$1.16
Reel
$1.12
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC 150 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 1.095 A 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX NOJA476M004SWJ
KYOCERA AVX Niobium Oxide Capacitors 47UF 4V 20% 3216-18 Non-Stocked Lead-Time 17 Weeks
Reel
$0.441
$0.437
Min.: 8,000
Mult.: 8,000
: 8,000
47 uF 4 VDC 1206 (3216 metric) 20 % Reel