Chemi-Con Aluminium Organic Polymer Capacitors

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1,006In Stock
Cut Tape
$0.69
$0.464
$0.316
$0.266
Reel
$0.226
$0.197
Min.: 1
Mult.: 1
: 1,000
390 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hours 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% 840In Stock
Cut Tape
$2.37
$1.67
$1.43
$1.26
$1.09
Reel
$0.908
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hours 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 298In Stock
$1.12
$0.759
$0.554
$0.451
$0.383
Min.: 1
Mult.: 1
470 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 117In Stock
Cut Tape
$1.78
$1.22
$0.913
Reel
$0.772
$0.723
Min.: 1
Mult.: 1
: 500
270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 291In Stock
Cut Tape
$1.33
$0.896
$0.651
$0.54
Reel
$0.451
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1,599In Stock
Cut Tape
$0.75
$0.512
$0.349
$0.285
Reel
$0.264
$0.222
Min.: 1
Mult.: 1
: 1,000
680 uF 2 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hours 20 % 12 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
$0.97
$0.548
$0.418
$0.336
Min.: 1
Mult.: 1
330 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 2Volts 1000uF 0.2 1,968In Stock
$1.76
$0.961
$0.669
$0.663
Min.: 1
Mult.: 1
1000 uF 2 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 1,993In Stock
$2.01
$1.40
$1.06
$0.892
Min.: 1
Mult.: 1
560 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1,857In Stock
$1.83
$1.26
$1.07
$0.904
Min.: 1
Mult.: 1
270 uF 16 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hours 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 2.5 Volt 880In Stock
Cut Tape
$2.70
$1.91
$1.54
$1.30
$1.17
Reel
$1.07
Min.: 1
Mult.: 1
: 900
470 uF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) 6.6 mm (0.26 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.6 mm 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 1,798In Stock
Cut Tape
$2.16
$1.52
$1.26
$1.14
$0.898
Reel
$0.848
Min.: 1
Mult.: 1
: 900
560 uF 2.5 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 50V 20% 8 x 10 AEC-Q200 1,870In Stock
Cut Tape
$1.11
$0.534
$0.48
Reel
$0.469
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 1,017In Stock
$3.31
$2.45
$2.05
$1.67
Reel
$1.55
Min.: 1
Mult.: 1
: 500
470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1,473In Stock
$2.20
$1.55
$1.26
$1.16
Min.: 1
Mult.: 1
68 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 0.2 2,214In Stock
Cut Tape
$1.57
$0.877
$0.797
$0.657
Reel
$0.593
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 3000 Hours 20 % 17 mOhms 3.39 A - 55 C + 105 C 5 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 0.2 1,940In Stock
Cut Tape
$1.78
$1.23
$1.02
$0.915
Reel
$0.708
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 4.5 mm (0.177 in) Aluminum Polymer Capacitors 3000 Hours 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1,000In Stock
$2.22
$1.31
$1.13
$1.02
Min.: 1
Mult.: 1
270 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20000 Hours 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 800In Stock
$2.52
$1.51
$1.31
$1.17
Min.: 1
Mult.: 1
390 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hours 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200 3,000In Stock
$0.62
$0.29
$0.258
$0.247
Min.: 1
Mult.: 1
22 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 100 mOhms 550 mA - 55 C + 125 C 5 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 4,531In Stock
$1.02
$0.569
$0.505
$0.416
Min.: 1
Mult.: 1
10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 39uF 10X7.7 913In Stock
Cut Tape
$3.45
$2.54
$2.04
$1.71
Reel
$1.60
$1.47
Min.: 1
Mult.: 1
: 500
39 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hours 20 % 45 mOhms 2.1 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 20% 1,289In Stock
Cut Tape
$2.63
$1.87
$1.55
$1.41
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
120 uF 10 VDC SMD/SMT 9 mm (0.354 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 2.8 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 20% 866In Stock
Cut Tape
$2.52
$1.79
$1.54
$1.33
$1.09
Reel
$0.99
Min.: 1
Mult.: 1
: 1,000
150 uF 10 VDC SMD/SMT 9 mm (0.354 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 2.8 A - 55 C + 125 C 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 693In Stock
Cut Tape
$3.26
$2.42
$2.02
$1.73
Reel
$1.52
$1.38
Min.: 1
Mult.: 1
: 500
180 uF 16 VDC SMD/SMT 11 mm (0.433 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 3.02 A - 55 C + 125 C 10 mm Can PXH Reel, Cut Tape, MouseReel