KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms 1,601In Stock
Cut Tape
$1.88
$1.30
$1.07
$0.955
Reel
$0.748
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 120uF SMD 5KHr ESR=22 mOhms 10,908In Stock
Cut Tape
$0.47
$0.217
$0.191
$0.151
Reel
$0.136
$0.119
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms 12,932In Stock
Cut Tape
$0.55
$0.254
$0.226
$0.176
Reel
$0.16
$0.141
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=18mOhms
883In Stock
Cut Tape
$2.28
$1.55
$1.26
$1.17
Reel
$1.01
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=7mOhms
911In Stock
Cut Tape
$3.04
$2.15
$1.79
$1.63
Reel
$1.43
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms
1,911In Stock
Cut Tape
$2.50
$1.72
$1.40
$1.31
Reel
$1.04
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms
1,358In Stock
Cut Tape
$2.64
$1.83
$1.49
$1.40
$1.22
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
$8.47
$6.30
$5.54
$4.95
$4.56
Reel
$4.08
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm
582In Stock
Cut Tape
$3.76
$2.65
$2.21
$2.08
$1.85
Reel
$1.77
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2912 20% E SR=200mOhms AEC-Q200 395In Stock
Cut Tape
$3.83
$2.70
$2.26
$2.12
Reel
$1.88
Min.: 1
Mult.: 1
: 500
SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=60 mOhms
1,000In Stock
Cut Tape
$2.33
$1.65
$1.37
$1.26
$1.05
Reel
$0.983
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 60 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms 10,470In Stock
9,000Expected 2026/10/02
$0.42
$0.197
$0.17
$0.14
Min.: 1
Mult.: 1
Radial 100 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 560uF RAD 2KHr ESR=18 mOhms 6,926In Stock
$0.511
$0.243
$0.212
$0.169
Min.: 1
Mult.: 1
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 5KHr ESR=16 mOhms 7,129In Stock
$0.65
$0.35
$0.267
$0.213
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 150uF RAD 5KHr ESR=15 mOhms 4,664In Stock
$0.83
$0.413
$0.37
$0.295
Min.: 1
Mult.: 1
Radial 150 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF SMD 2KHr ESR=12 mOhms 3,003In Stock
Cut Tape
$0.93
$0.497
$0.444
Reel
$0.358
$0.317
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms 7,780In Stock
Cut Tape
$0.65
$0.304
$0.27
$0.214
Reel
$0.195
$0.172
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48 mOhms 17,137In Stock
Cut Tape
$0.55
$0.252
$0.224
$0.176
Reel
$0.159
$0.154
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5,488In Stock
Cut Tape
$0.50
$0.311
$0.248
$0.211
Reel
$0.194
$0.184
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF AXI 2KHr ESR=145 mOhms AECQ2 D=16.2mm 394In Stock
$13.15
$9.54
$8.04
$7.57
Min.: 1
Mult.: 1
Axial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=45mOhms
834In Stock
Cut Tape
$3.61
$2.58
$2.15
$2.02
$1.83
Reel
$1.72
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1,949In Stock
Cut Tape
$1.22
$0.621
$0.569
$0.48
Reel
$0.429
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
509In Stock
Cut Tape
$3.71
$2.62
$2.19
$2.05
Reel
$1.81
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms AEC-Q200 1,000In Stock
Cut Tape
$2.20
$1.66
$1.50
$1.33
Reel
$1.17
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms
934In Stock
Cut Tape
$3.27
$2.43
$1.94
$1.79
Reel
$1.54
$1.40
Min.: 1
Mult.: 1
Max.: 1,000
: 500
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel