KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 10Vol 120uF RAD 2KHr ESR=24 mOhms 12,680In Stock
$0.42
$0.204
$0.172
$0.14
Min.: 1
Mult.: 1
Radial 120 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 5KHr ESR=13 mOhms 4,219In Stock
$0.77
$0.497
$0.419
$0.364
$0.34
Min.: 1
Mult.: 1
Max.: 2,000
Radial 1 mF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=15 mOhms 2,259In Stock
$1.16
$0.629
$0.502
$0.461
Min.: 1
Mult.: 1
Radial 560 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6,115In Stock
$0.70
$0.362
$0.322
$0.258
Min.: 1
Mult.: 1
SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4,286In Stock
Cut Tape
$0.72
$0.356
$0.316
$0.254
Reel
$0.233
$0.206
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF RAD 2KHr ESR=100 mOhms AECQ2 D=18.2mm 1,260In Stock
$17.32
$13.37
$12.10
$11.01
$10.54
Min.: 1
Mult.: 1
Radial 1.1 mF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1,590In Stock
Cut Tape
$6.12
$4.29
$3.69
$3.24
Reel
$2.47
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms
801In Stock
Cut Tape
$3.22
$2.26
$1.87
$1.74
$1.54
Reel
$1.47
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms
857In Stock
Cut Tape
$2.63
$1.86
$1.60
$1.40
$1.26
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1,851In Stock
Cut Tape
$3.78
$2.73
$2.36
$2.09
Reel
$1.54
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2,732In Stock
Cut Tape
$1.33
$0.683
$0.626
$0.531
$0.501
Reel
$0.476
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 761In Stock
Cut Tape
$3.26
$2.42
$2.00
$1.85
$1.62
Reel
$1.31
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=9 mOhms 1,550In Stock
Cut Tape
$2.07
$1.43
$1.16
$1.06
$0.877
Reel
$0.826
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1200uF RAD 2KHr ESR=14 mOhms 4,079In Stock
$0.72
$0.37
$0.331
$0.263
$0.242
Min.: 1
Mult.: 1
Radial 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 20Vol 100uF RAD 5KHr ESR=20 mOhms 4,225In Stock
$0.97
$0.513
$0.461
$0.376
$0.349
Min.: 1
Mult.: 1
Radial 100 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 5,148In Stock
Cut Tape
$0.73
$0.359
$0.317
$0.255
Reel
$0.234
$0.208
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 6,962In Stock
Cut Tape
$0.74
$0.376
$0.336
$0.267
Reel
$0.245
$0.219
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,437In Stock
Cut Tape
$1.44
$0.912
$0.666
Reel
$0.601
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,058In Stock
Cut Tape
$2.67
$1.90
$1.54
$1.14
Reel
$1.06
Min.: 1
Mult.: 1
: 400
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF RAD 2KHr ESR=145 mOhms AECQ2 D=16.2mm 236In Stock
$13.26
$10.06
$8.96
$7.76
$7.45
Min.: 1
Mult.: 1
Radial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms
1,000In Stock
Cut Tape
$2.14
$1.51
$1.29
$1.13
Reel
$1.03
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 798In Stock
Cut Tape
$3.59
$2.52
$2.11
$1.97
Reel
$1.74
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.009Ohms AEC-Q200 1,381In Stock
Cut Tape
$2.37
$1.62
$1.33
$1.23
Reel
$1.11
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1,740In Stock
Cut Tape
$2.26
$1.56
$1.36
$1.17
Reel
$0.942
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9,431In Stock
$0.50
$0.234
$0.207
$0.163
Min.: 1
Mult.: 1
Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk