Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% 10x11mm Non-Stocked Lead-Time 24 Weeks
$2.51
$1.72
$1.41
$1.26
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hours 20 % 17 mOhms 3.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 270uF 20% 10x15mm Non-Stocked
$1.22
$1.14
Min.: 1,000
Mult.: 1,000
270 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hours 20 % 13 mOhms 4.1 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 330uF 20% 10x20mm Non-Stocked
$1.44
$1.35
Min.: 1,000
Mult.: 1,000
330 uF 50 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hours 20 % 12 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Non-Stocked
$0.98
$0.901
Min.: 1,000
Mult.: 1,000
100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.3 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
$2.11
$1.42
$1.14
$1.04
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
$1.95
$1.28
$0.991
$0.901
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 24 mOhms 1.87 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Non-Stocked
$0.521
$0.485
$0.472
$0.461
Min.: 2,000
Mult.: 2,000
33 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Non-Stocked
$0.578
$0.533
$0.502
$0.473
$0.47
Min.: 2,000
Mult.: 2,000
39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
$0.602
$0.557
$0.555
$0.516
Min.: 2,000
Mult.: 2,000
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Non-Stocked
$0.652
$0.609
$0.594
Min.: 2,000
Mult.: 2,000
68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Non-Stocked
$0.683
$0.638
$0.622
Min.: 2,000
Mult.: 2,000
100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Non-Stocked
$0.533
$0.497
$0.483
$0.471
Min.: 2,000
Mult.: 2,000
47 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
$0.554
$0.518
$0.504
$0.492
Min.: 2,000
Mult.: 2,000
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Non-Stocked
$0.641
$0.599
$0.584
Min.: 2,000
Mult.: 2,000
82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Non-Stocked
$1.45
$0.733
$0.663
$0.543
Min.: 1
Mult.: 1
33 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Non-Stocked
$1.43
$0.761
$0.688
$0.565
Min.: 1
Mult.: 1
39 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
$1.52
$0.859
$0.735
$0.611
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Non-Stocked
$1.76
$0.918
$0.834
$0.69
Min.: 1
Mult.: 1
68 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Non-Stocked
$1.78
$1.20
$0.956
$0.866
Min.: 1
Mult.: 1
100 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
$1.47
$0.78
$0.706
$0.58
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Non-Stocked
$1.70
$0.896
$0.813
$0.671
Min.: 1
Mult.: 1
82 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 Non-Stocked
Cut Tape
$0.799
Min.: 5,000
Mult.: 5,000
: 1,000
10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
$1.95
$1.34
$1.15
$1.00
$0.854
Reel
$0.799
Min.: 1
Mult.: 1
: 1,000
10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
$2.05
$1.44
$1.24
$1.08
$0.94
Reel
$0.859
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Cut Tape
$1.97
$1.17
$1.07
Reel
$1.01
Min.: 1
Mult.: 1
: 500
33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV AEC-Q200 Reel, Cut Tape