100 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,225
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15,852In Stock
Cut Tape
$2.94
$2.51
$2.17
$1.95
Reel
$1.64
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,032In Stock
Cut Tape
$4.04
$2.87
$2.40
$2.26
$2.01
Reel
$1.93
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 82,693In Stock
Cut Tape
$0.73
$0.368
$0.327
$0.261
Reel
$0.24
$0.213
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19,677In Stock
Cut Tape
$3.99
$2.83
$2.37
$2.23
$1.91
Reel
$1.90
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 1,052In Stock
Cut Tape
$1.44
$0.975
$0.709
$0.704
Reel
$0.598
$0.504
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 1,102In Stock
Cut Tape
$1.56
$1.09
$0.797
Reel
$0.742
$0.723
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 989In Stock
Cut Tape
$1.44
$0.975
$0.709
$0.626
Reel
$0.53
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1,249In Stock
Cut Tape
$2.07
$1.47
$1.26
$1.12
Reel
$1.12
$1.02
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3,673In Stock
Cut Tape
$1.37
$0.947
$0.868
$0.851
$0.709
Reel
$0.518
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 695In Stock
4,600On Order
Cut Tape
$8.15
$6.05
$5.61
Reel
$4.76
$4.62
Min.: 1
Mult.: 1
: 100
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms
1,999In Stock
Cut Tape
$3.17
$2.31
$1.94
$1.76
$1.55
Reel
$1.45
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 9,432In Stock
12,400Expected 2026/11/12
Cut Tape
$2.70
$1.92
$1.59
$1.20
Reel
$1.19
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm (0.492 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1,687In Stock
Cut Tape
$3.56
$2.51
$2.08
$1.94
$1.73
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 6,779In Stock
Cut Tape
$1.26
$0.641
$0.587
$0.497
$0.469
Reel
$0.456
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 3,981In Stock
Cut Tape
$2.37
$1.62
$1.33
$1.23
$1.02
Reel
$1.01
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1,975In Stock
Cut Tape
$2.26
$1.59
$1.29
$1.17
$0.987
Reel
$0.884
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184In Stock
Cut Tape
$1.23
$0.809
$0.721
$0.637
$0.604
Reel
$0.602
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1,456In Stock
Cut Tape
$1.38
$1.11
$0.93
$0.79
Reel
$0.678
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 489In Stock
Cut Tape
$3.09
$3.06
$2.55
$2.17
$1.90
Reel
$1.76
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13,152In Stock
Cut Tape
$0.60
$0.351
$0.276
$0.226
Reel
$0.194
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi 7,057In Stock
Cut Tape
$2.66
$1.88
$1.62
$1.42
$1.26
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 6,329In Stock
Cut Tape
$6.30
$4.65
$4.08
$3.63
Reel
$2.95
Min.: 1
Mult.: 1
: 13,500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8,438In Stock
Cut Tape
$1.90
$1.28
$1.03
$0.949
$0.779
Reel
$0.708
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 100uF SMD 2KHr ESR=25 mOhms 35,378In Stock
Cut Tape
$0.48
$0.29
$0.236
$0.202
Reel
$0.186
$0.164
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 6 mm (0.236 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms
10,454In Stock
Cut Tape
$1.35
$0.697
$0.64
$0.543
$0.514
Reel
$0.498
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel