22 uF V Case Tantalum Capacitors - Polymer

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 603In Stock
Cut Tape
$2.48
$1.76
$1.51
$1.33
$1.17
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Cut Tape
$2.83
$2.02
$1.74
$1.44
$1.26
Reel
$1.20
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR 1,552In Stock
Cut Tape
$2.31
$1.58
$1.29
$1.20
Reel
$1.00
Min.: 1
Mult.: 1
: 800
22 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms
857In Stock
Cut Tape
$2.63
$1.86
$1.60
$1.40
Reel
$1.11
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
$2.40
$1.69
$1.45
$1.27
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=65mOhms 3,994In Stock
Cut Tape
$2.40
$1.64
$1.34
$1.24
$1.09
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms
4,647In Stock
2,000Expected 2027/03/31
Cut Tape
$4.42
$3.16
$2.65
$2.50
$2.24
Reel
$2.14
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms
962In Stock
Cut Tape
$4.14
$2.94
$2.72
$2.43
Reel
$1.98
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2,095In Stock
Cut Tape
$2.88
$2.00
$1.64
$1.54
$1.35
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 117In Stock
8,800On Order
Cut Tape
$2.58
$1.83
$1.57
$1.38
$1.22
Reel
$1.22
Min.: 1
Mult.: 1
: 800
22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms
915In Stock
Cut Tape
$2.74
$1.95
$1.65
$1.48
$1.31
Reel
$1.22
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms
79In Stock
Cut Tape
$3.85
$2.73
$2.28
$2.14
$1.90
Reel
$1.83
Min.: 1
Mult.: 1
: 1,000
No
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$3.84
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$4.95
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$3.34
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$3.72
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$3.59
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Reel
$1.88
Min.: 800
Mult.: 800
: 800
22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$3.98
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$4.95
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$3.34
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$2.54
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$3.45
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Reel
$1.88
Min.: 800
Mult.: 800
: 800
22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=9mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$4.76
$3.43
$2.97
$2.67
Reel
$2.27
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel