33 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 866
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1,950In Stock
Cut Tape
$2.93
$2.04
$1.67
$1.56
Reel
$1.31
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 205In Stock
500Expected 2027/05/12
Cut Tape
$3.41
$2.54
$1.88
Reel
$1.60
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1,121In Stock
Cut Tape
$2.22
$1.51
$1.23
$1.14
Reel
$0.911
Min.: 1
Mult.: 1
: 800
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20volts 33uF ESR 60mohm 6,009In Stock
Cut Tape
$2.29
$1.56
$1.27
$1.17
$0.978
Reel
$0.892
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
290In Stock
Cut Tape
$18.85
$13.90
$12.72
Reel
$11.33
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1,142In Stock
Cut Tape
$14.91
$11.60
$10.26
Reel
$9.84
$9.50
$9.40
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms
734In Stock
2,000On Order
Cut Tape
$3.22
$2.34
$2.02
$1.78
$1.57
Reel
$1.42
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms
1,770In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.364
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=200mOhm 2,962In Stock
Cut Tape
$1.20
$0.79
$0.688
$0.578
$0.537
Reel
$0.536
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 2,954In Stock
Cut Tape
$1.51
$0.947
$0.69
Reel
$0.571
$0.531
$0.44
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 135 C 25 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms
2,780In Stock
Cut Tape
$1.56
$0.822
$0.757
$0.647
$0.613
Reel
$0.536
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 8 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ESR=70mOhm 616In Stock
Cut Tape
$2.33
$1.63
$1.48
$1.33
Reel
$1.03
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 1,190In Stock
Cut Tape
$1.41
$0.769
$0.694
$0.576
$0.535
Reel
$0.433
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=18 mOhms
296In Stock
Cut Tape
$2.04
$1.43
$1.22
$1.14
Reel
$1.14
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF ESR=60mOhms 82.5uA 2917 20% 924In Stock
Cut Tape
$2.52
$1.79
$1.54
$1.35
$1.19
Reel
$1.14
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2,585In Stock
Cut Tape
$1.40
$0.951
$0.692
$0.575
$0.534
Reel
$0.415
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1,017In Stock
Cut Tape
$2.61
$1.83
$1.47
$1.34
Reel
$0.915
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Cut Tape
$2.48
$1.70
$1.58
$1.40
Reel
$1.23
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 2,610In Stock
Cut Tape
$1.23
$0.626
$0.572
$0.483
$0.456
Reel
$0.445
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1,949In Stock
Cut Tape
$1.22
$0.621
$0.569
$0.48
Reel
$0.429
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 2,062In Stock
Cut Tape
$1.60
$0.833
$0.754
$0.622
$0.534
Reel
$0.504
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 9,986In Stock
Cut Tape
$0.58
$0.374
$0.233
$0.183
Reel
$0.167
$0.149
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 63V 33uF 20% SMT V-Chip -55/+125C 938In Stock
Cut Tape
$2.61
$2.57
$2.12
$1.78
$1.54
Reel
$1.35
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 789In Stock
$2.38
$1.67
$1.44
$1.26
Min.: 1
Mult.: 1
SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2,565In Stock
$1.11
$0.761
$0.554
$0.458
Min.: 1
Mult.: 1
SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm