470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 991
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=10mOhms 428In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms 3,964In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms 872In Stock
1,000Expected 2026/10/21
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

SMD/SMT 470 uF 20 % 10 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1,237In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 396In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=6mOhm 495In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=5mOhm 2,793In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 470UF 10V 10% X 194In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 470 uF 10 % 10 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 2,198In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 266In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 470uF ESR 25mohm 443In Stock
Min.: 1
Mult.: 1
: 500

Radial 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 309In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 671In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 453In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 981In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 470uF 20% 20mOhms -55C/+125C 24In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 97In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 479In Stock
Min.: 1
Mult.: 1
: 400
No
470 uF 16 VDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms 193In Stock
200Expected 2026/11/04
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 7.3 mm 6 mm 4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF 450In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.3 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 470uF 2,019In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.3 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 35V 470uF 637In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibe Resistance AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 14 mOhms 12.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 329In Stock
300Expected 2027/01/15
Min.: 1
Mult.: 1
: 300

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 16.5 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Vibe Resistance AEC-Q200 392In Stock
300Expected 2026/12/14
Min.: 1
Mult.: 1
: 300

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 16.5 mm Reel, Cut Tape