470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 18 Max.ESR 62In Stock
1,500Expected 2027/08/09
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR 715In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR 742In Stock
1,600Expected 2028/02/11
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 55 Max.ESR 1,327In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% Z Case 18 Max.ESR 23In Stock
800Expected 2026/09/01
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% Z Case 25 Max.ESR 30In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V Case EL 20 Max. ESR 14In Stock
800Expected 2027/09/06
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms 960In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=6 mOhms 473In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=10 mOhms 425In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=15 mOhms 259In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms 428In Stock
1,000Expected 2027/04/27
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=3 mOhms 828In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7,167In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms 3,994In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 6,132In Stock
Min.: 1
Mult.: 1
Max.: 4,000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms 163In Stock
5,000Expected 2026/10/09
Min.: 1
Mult.: 1
Max.: 2,000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 412In Stock
15,500On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms 2,225In Stock
2,500Expected 2026/10/06
Min.: 1
Mult.: 1
Max.: 1,000

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=13 mOhms 1,375In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 5KHr ESR=18 mOhms 3,958In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 3,185In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm (0.492 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=25 mOhms 3,154In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=15 mOhms 1,999In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=20 mOhms 2,647In Stock
2,400Expected 2027/02/18
Min.: 1
Mult.: 1
Max.: 1,600

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 12 mm (0.472 in) Bulk