68 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 802
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 90In Stock
Cut Tape
$1.33
$0.733
$0.656
$0.472
$0.445
Reel
$0.422
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm 1,421In Stock
Cut Tape
$2.55
$1.80
$1.55
$1.36
Reel
$1.11
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10,790In Stock
$0.55
$0.254
$0.226
$0.176
Min.: 1
Mult.: 1
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.7 mm (0.224 in) Bulk
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 841In Stock
Cut Tape
$2.76
$1.90
$1.56
$1.45
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1,252In Stock
$1.37
$1.12
$0.94
$0.811
Reel
$0.732
Min.: 1
Mult.: 1
: 1,500
Radial 68 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 8 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=50mOhm Black Resin 791In Stock
Cut Tape
$3.64
$2.62
$2.27
$2.01
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2,246In Stock
$1.70
$1.17
$0.976
$0.871
$0.735
Reel
$0.656
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms AEC-Q200 1,000In Stock
Cut Tape
$2.21
$1.67
$1.51
$1.34
Reel
$1.17
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 1,589In Stock
Cut Tape
$2.05
$1.42
$1.21
$1.06
$0.894
Reel
$0.837
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
898In Stock
Cut Tape
$2.31
$1.58
$1.28
$1.19
Reel
$0.987
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 2KHr ESR=25 mOhms 8,936In Stock
Cut Tape
$0.561
$0.264
$0.229
$0.181
Reel
$0.166
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 20% ESR=150mOhms 2,828In Stock
Cut Tape
$1.40
$0.728
$0.669
$0.569
$0.538
Reel
$0.525
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 1,350In Stock
$2.17
$1.54
$1.26
$1.14
$0.952
Reel
$0.854
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 68 uF 20 % 50 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 1,000In Stock
$2.40
$1.69
$1.37
$1.26
Reel
$0.999
Min.: 1
Mult.: 1
Max.: 500
: 500
Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% ESR=50mOhms 20In Stock
Cut Tape
$21.61
$16.54
$14.80
Reel
$13.36
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Cut Tape
$3.45
$2.56
$2.21
$1.95
$1.71
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 68uF 1311 20% ESR=7mOhms
2,200In Stock
Cut Tape
$1.37
$0.947
$0.699
$0.585
Reel
$0.447
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
645In Stock
Cut Tape
$3.47
$2.45
$2.04
$1.90
$1.67
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 6.3 volts 20% T Case 70 Max. ESR 2,975In Stock
Cut Tape
$1.44
$1.01
$0.74
$0.618
Reel
$0.547
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 10 Volt 6,963In Stock
Cut Tape
$1.67
$1.16
$0.985
$0.861
$0.704
Reel
$0.666
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 28 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 431In Stock
$1.35
$0.937
$0.691
$0.602
$0.599
Min.: 1
Mult.: 1
Radial 68 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 11.5 mm (0.453 in)
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 25 Volt 1,473In Stock
$2.20
$1.55
$1.26
$1.16
Min.: 1
Mult.: 1
Radial 68 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1,630In Stock
Cut Tape
$2.06
$1.45
$1.22
$1.09
Reel
$0.828
Min.: 1
Mult.: 1
: 900
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) 8,912In Stock
Cut Tape
$2.15
$1.52
$1.30
$1.15
Reel
$0.972
$0.899
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration (AEC-Q200) 3,000In Stock
Cut Tape
$2.41
$1.79
$1.70
$1.34
Reel
$1.13
$1.08
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 80 VDC - 55 C + 150 C 0.03 Ohms 10.5 mm (0.413 in) Reel, Cut Tape