82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 1,101In Stock
4,800On Order
Cut Tape
$3.87
$2.72
$2.33
$2.06
Reel
$1.84
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1,691In Stock
Cut Tape
$2.67
$1.86
$1.49
$1.37
$1.15
Reel
$1.03
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 2,715In Stock
Cut Tape
$1.90
$1.31
$1.08
$0.978
Reel
$0.818
$0.74
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 40 C + 135 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 1,622In Stock
Cut Tape
$2.30
$1.57
$1.29
$1.15
$0.97
Reel
$0.839
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 833In Stock
Cut Tape
$3.00
$2.17
$1.77
$1.63
Reel
$1.31
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h Anti-V type AEC-Q200 358In Stock
3,500On Order
Cut Tape
$3.74
$2.54
$2.20
$1.94
Reel
$1.70
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 1,332In Stock
Cut Tape
$1.12
$0.583
$0.438
Reel
$0.404
Min.: 1
Mult.: 1
: 400
SMD/SMT 82 uF 20 % 50 VDC - 55 C + 150 C 36 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 1,926In Stock
3,000Expected 2027/05/07
Cut Tape
$1.29
$0.663
$0.611
Reel
$0.504
$0.469
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm 1,800In Stock
Cut Tape
$1.42
$0.744
$0.675
$0.554
Reel
$0.513
$0.466
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 9,573In Stock
18,800On Order
Cut Tape
$2.07
$1.47
$1.20
$0.892
Reel
$0.834
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 2,598In Stock
1,500Expected 2027/02/04
Cut Tape
$2.61
$1.84
$1.59
$1.40
Reel
$1.23
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 1,429In Stock
$16.41
$12.13
$11.01
$10.39
Min.: 1
Mult.: 1
Radial 82 uF 20 % 250 VDC - 55 C + 125 C 150 mOhms 31 mm (1.22 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms 8,848In Stock
Cut Tape
$0.711
$0.354
$0.313
$0.251
Reel
$0.236
$0.214
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 82 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 442In Stock
$1.78
$1.16
$0.851
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 926In Stock
Cut Tape
$2.07
$1.42
$1.23
$1.09
$0.918
Reel
$0.84
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
$6.94
$4.07
$3.90
$2.85
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 313In Stock
$3.68
$2.56
$2.05
$1.76
Min.: 1
Mult.: 1
Max.: 200
Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 33In Stock
6,000On Order
Cut Tape
$2.33
$1.57
$1.21
$1.10
Reel
$0.92
$0.835
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 40 C + 105 C 10.5 mm (0.413 in) Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF 496In Stock
Cut Tape
$1.69
$1.10
$0.846
$0.768
Reel
$0.62
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 772In Stock
Cut Tape
$1.97
$1.33
$1.06
$0.957
Reel
$0.797
$0.72
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 970In Stock
Cut Tape
$2.14
$1.48
$1.17
$1.07
Reel
$0.892
$0.809
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 929In Stock
Cut Tape
$3.90
$2.74
$2.23
$2.05
Reel
$1.85
$1.79
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 63 VDC 28 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1,321In Stock
Cut Tape
$1.48
$0.792
$0.709
$0.59
$0.506
Reel
$0.476
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 82uF ESR 27mohm 120In Stock
10,500On Order
Cut Tape
$1.26
$0.833
$0.625
$0.518
$0.468
Reel
$0.468
Min.: 1
Mult.: 1
Max.: 1,500
: 1,500
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 302In Stock
Cut Tape
$1.97
$1.33
$1.07
$0.968
$0.806
Reel
$0.72
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape