2917 X Case Tantalum Capacitors - Polymer

Results: 1,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms
110,430On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
25,380On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=4mOhms
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1 mF 2.5 VDC SMD/SMT 20 % 2917 4 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms
12,122On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

330 uF 10 VDC SMD/SMT 20 % 2917 4 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2917 20% ESR=10mOhms
6,298On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

680 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 428.4 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms
6,000On Order
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms
17,488Expected 2027/03/29
Min.: 1
Mult.: 1
Max.: 2,000
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 4 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200
5,374On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

15 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 112.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 20% ESR=60mOhms
2,100Expected 2027/08/26
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=10mOhms
1,400Expected 2026/10/09
Min.: 1
Mult.: 1
Max.: 200
: 100
No
15 uF 63 VDC SMD/SMT 20 % 2917 10 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 20% ESR=75mOhms
1,300Expected 2027/03/26
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=75mOhms
2,971Expected 2026/12/10
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 10% ESR=60mOhms
1,000On Order
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 10 % 2917 60 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 63volts 15 uF 10% 10% ESR=50mOhms
1,841On Order
Min.: 1
Mult.: 1
Max.: 500
: 100
No
15 uF 63 VDC SMD/SMT 10 % 2917 50 mOhms 94.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms
3,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
3,981On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20%
4,000Expected 2027/02/04
Min.: 1
Mult.: 1
: 1,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 100 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF ESR=200mOhms 630uA 2917 20%
1,000Expected 2027/06/14
Min.: 1
Mult.: 1
: 1,000

1 mF 6.3 VDC SMD/SMT 20 % 2917 200 mOhms 630 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm
7,229On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

47 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms
2,400Expected 2027/01/14
Min.: 1
Mult.: 1
Max.: 2,000
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
768Expected 2027/02/23
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms
999Expected 2027/02/10
Min.: 1
Mult.: 1
: 500

18 uF 50 VDC SMD/SMT 20 % 2917 35 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms
5,840Expected 2027/03/04
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=10mOhms
3,000On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1 mF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=6mOhms
743Expected 2027/07/22
Min.: 1
Mult.: 1
Max.: 1,000
: 500

1 mF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel