2917 Tantalum Capacitors - Polymer

Results: 4,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 998In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 20% ESR=30mOhms 852In Stock
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1,000In Stock
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 640In Stock
500Expected 2027/01/12
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=10mOhms 549In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms 950In Stock
Min.: 1
Mult.: 1
: 500
No
1.5 mF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 375 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms 921In Stock
3,500Expected 2027/05/10
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 4 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1,644In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 133In Stock
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=10mOhms 295In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
4.7 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 834In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=10mOhms 888In Stock
1,900On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 7343 20% ESR=25mOhms 687In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms 288In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1,166In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 250 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 161In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
22 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 10% ESR=40mOhms 526In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 10 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 1,203In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 388In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 166In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 998In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 330uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 659In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500
No
330 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 198 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T52E5107M020C0055
Vishay Tantalum Capacitors - Polymer T52107M020E52T0055 1,122In Stock
Min.: 1
Mult.: 1
: 1,200
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm Black Resi 624In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 3.1 mm - 55 C 7343 D Case TCJ Reel, Cut Tape, MouseReel