2924 Tantalum Capacitors - Polymer

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 2,356In Stock
Cut Tape
$21.16
$16.21
$15.89
Reel
$15.89
Min.: 1
Mult.: 1
: 100
No
150 uF 30 VDC SMD/SMT 20 % 2924 45 mOhms 450 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 841In Stock
Cut Tape
$6.02
$4.22
$3.64
$3.19
$3.10
Reel
$2.86
Min.: 1
Mult.: 1
: 1,000
220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 2,599In Stock
5,000On Order
Cut Tape
$7.98
$5.93
$5.23
$4.66
$4.29
Reel
$4.26
Min.: 1
Mult.: 1
: 1,000
220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 150uF 20% 2924 E SR=70mOhm Black Resi 2,458In Stock
Cut Tape
$9.20
$6.86
$5.92
$5.20
Reel
$5.20
Min.: 1
Mult.: 1
: 400
150 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 375 uA 4.1 mm - 55 C + 105 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 710In Stock
3,000Expected 2027/07/28
Cut Tape
$5.72
$4.16
$3.55
$3.28
$3.27
Reel
$3.06
Min.: 1
Mult.: 1
: 1,000
220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 2,000In Stock
1,000Expected 2027/05/11
Cut Tape
$5.38
$4.23
$3.59
$3.20
$3.06
Reel
$3.05
Min.: 1
Mult.: 1
: 1,000
220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 470uF 2924 20% ESR=20mOhms 391In Stock
Cut Tape
$19.59
$15.56
Reel
$15.56
Min.: 1
Mult.: 1
: 100
No
470 uF 16 VDC SMD/SMT 20 % 2924 20 mOhms 752 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=40mohm 17In Stock
1,600On Order
Cut Tape
$16.96
$13.15
$11.63
$10.95
Reel
$10.24
Min.: 1
Mult.: 1
Max.: 3,200
: 400
68 uF 40 VDC SMD/SMT 20 % 2924 40 mOhms 272 uA 4.1 mm - 55 C + 125 C 7361 TCM Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52477M016M12T0055 5,951In Stock
$7.36
$5.43
$4.76
$4.25
Min.: 1
Mult.: 1
470 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 752 uA 2 mm - 55 C + 105 C 7360 M1 Case T52
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin 5,450In Stock
4,000Expected 2026/12/03
Cut Tape
$7.70
$5.61
$4.90
$4.36
Reel
$4.12
Min.: 1
Mult.: 1
: 400
150 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 525 uA 4.1 mm - 55 C + 105 C 7361 TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35v 100uF 2924 20% 20% ESR=70mOhms 11,793In Stock
48,000On Order
Cut Tape
$6.45
$4.53
$3.90
$3.47
$3.33
Reel
$3.32
Min.: 1
Mult.: 1
: 1,000
100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi 971In Stock
Cut Tape
$8.33
$6.17
$5.30
$4.63
Reel
$4.63
Min.: 1
Mult.: 1
: 400
100 uF 25 VDC SMD/SMT 20 % 2924 70 mOhms 250 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 220uF 20% 2924 E SR=70mOhm Black Resi 721In Stock
1,200Expected 2027/03/18
Cut Tape
$7.96
$5.90
$5.20
$4.80
Reel
$4.79
Min.: 1
Mult.: 1
: 400
220 uF 20 VDC SMD/SMT 20 % 2924 70 mOhms 440 uA 4.1 mm - 55 C + 105 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 900In Stock
Cut Tape
$11.33
$8.57
$7.47
$6.61
Reel
$6.61
Min.: 1
Mult.: 1
: 400
47 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7361 U Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20%
1,139In Stock
Cut Tape
$5.62
$3.94
$3.40
$2.98
$2.82
Reel
$2.82
Min.: 1
Mult.: 1
: 800
100 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 250 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 220uF 20V 20% 2924 E SR 100mOhm J-CAP
597In Stock
Cut Tape
$5.15
$3.61
$3.11
$2.89
Reel
$2.89
Min.: 1
Mult.: 1
: 800
220 uF 20 VDC SMD/SMT 20 % 2924 100 mOhms 440 uA 2 mm - 55 C + 85 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm
1,389In Stock
800Expected 2027/06/24
Cut Tape
$5.65
$4.28
$3.61
$3.43
Reel
$3.43
Min.: 1
Mult.: 1
: 800
330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 40mohms maxESR 733In Stock
Cut Tape
$6.54
$4.79
$4.37
$4.01
$3.76
Reel
$3.20
Min.: 1
Mult.: 1
: 1,000
330 uF 16 VDC SMD/SMT 20 % 2924 40 mOhms 528 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 55mohms maxESR 850In Stock
1,000Expected 2027/07/19
Cut Tape
$5.92
$4.32
$3.69
$3.49
Reel
$3.04
Min.: 1
Mult.: 1
: 1,000
330 uF 16 VDC SMD/SMT 20 % 2924 55 mOhms 528 uA 1.3 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2924 20% ESR=70mOhms 1,610In Stock
2,000Expected 2027/05/11
Cut Tape
$6.35
$4.56
$3.96
$3.67
$3.39
Reel
$3.27
Min.: 1
Mult.: 1
: 1,000
330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 1.9 mm - 55 C + 85 C 7360 H Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 2924 20% ESR=70mOhms 1,855In Stock
Cut Tape
$4.55
$3.25
$2.75
$2.59
$2.32
Reel
$2.22
Min.: 1
Mult.: 1
: 1,000
470 uF 10 VDC SMD/SMT 20 % 2924 70 mOhms 470 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 2924 20% ESR=70mOhms 359In Stock
Cut Tape
$10.23
$7.75
$6.77
$6.46
$6.16
Reel
$5.78
Min.: 1
Mult.: 1
: 1,000
680 uF 6.3 VDC SMD/SMT 20 % 2924 70 mOhms 428.4 uA 1.5 mm - 55 C + 85 C 7360 J Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 2924 20% ESR=45mOhms 962In Stock
Cut Tape
$21.77
$16.66
$16.53
Reel
$14.04
$13.42
$12.47
Min.: 1
Mult.: 1
: 100
No
150 uF 25 VDC SMD/SMT 20 % 2924 45 mOhms 375 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms 368In Stock
Cut Tape
$23.11
$18.50
$16.88
Reel
$16.88
Min.: 1
Mult.: 1
: 100
No
680 uF 10 VDC SMD/SMT 20 % 2924 15 mOhms 680 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm
44In Stock
3,200On Order
Cut Tape
$7.94
$5.83
$4.72
$4.34
$4.01
Reel
$4.01
Min.: 1
Mult.: 1
: 800
1000 uF 6.3 VDC SMD/SMT 20 % 2924 55 mOhms 630 uA 2 mm - 55 C + 105 C 7360 4 Case TCN Reel, Cut Tape, MouseReel