3216 Reel Tantalum Capacitors - Polymer

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38,614In Stock
Cut Tape
$1.17
$0.683
$0.584
$0.484
$0.45
Reel
$0.412
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1206 500 mOhms 11.6 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 5,631In Stock
Cut Tape
$1.27
$0.723
$0.627
$0.519
$0.483
Reel
$0.442
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 4,251In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
Reel
$0.886
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,532In Stock
Cut Tape
$1.06
$0.628
$0.526
$0.435
$0.405
Reel
$0.364
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 8,057In Stock
Cut Tape
$0.82
$0.413
$0.376
$0.311
$0.29
Reel
$0.265
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms
7,872In Stock
Cut Tape
$1.07
$0.536
$0.49
$0.411
$0.386
Reel
$0.365
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 80 mOhms 20.79 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 2,860In Stock
3,000Expected 2027/02/23
Cut Tape
$1.29
$0.661
$0.606
$0.514
$0.485
Reel
$0.422
Min.: 1
Mult.: 1
: 3,000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2,067In Stock
Cut Tape
$3.33
$2.33
$1.93
$1.81
Reel
$1.47
Min.: 1
Mult.: 1
: 2,000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm 2,820In Stock
Cut Tape
$1.41
$0.789
$0.695
$0.576
$0.536
Reel
$0.516
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 200 Max. ESR 2,947In Stock
Cut Tape
$0.95
$0.472
$0.43
$0.394
$0.366
Reel
$0.334
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi 2,315In Stock
Cut Tape
$1.20
$0.718
$0.568
Reel
$0.566
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2,585In Stock
Cut Tape
$1.40
$0.951
$0.692
$0.575
$0.534
Reel
$0.415
Min.: 1
Mult.: 1
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 20.8 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1206 20% ESR=150mOhms 342In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.329
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1206 150 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 1,250In Stock
Cut Tape
$1.41
$0.769
$0.694
$0.576
$0.535
Reel
$0.433
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 33 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1,081In Stock
Cut Tape
$1.05
$0.712
$0.519
$0.43
$0.40
Reel
$0.365
Min.: 1
Mult.: 1
: 2,000
22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 673In Stock
3,000Expected 2026/11/30
Cut Tape
$1.37
$0.947
$0.822
$0.805
$0.585
Reel
$0.447
Min.: 1
Mult.: 1
: 3,000
100 uF 6 VDC SMD/SMT 20 % 1206 200 mOhms 60 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4 volts 20% A Case 200 Max. ESR 1,842In Stock
Cut Tape
$1.02
$0.694
$0.505
$0.419
$0.39
Reel
$0.39
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 33uF 1206 20% ESR=70mOhms
1,770In Stock
Cut Tape
$1.00
$0.676
$0.492
$0.408
$0.38
Reel
$0.356
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,036In Stock
Cut Tape
$2.52
$1.79
$1.54
$1.35
Reel
$1.00
Min.: 1
Mult.: 1
: 2,000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms
92,279In Stock
Cut Tape
$0.961
$0.476
$0.433
$0.38
Reel
$0.38
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm 5,366In Stock
Cut Tape
$1.12
$0.759
$0.552
$0.458
$0.426
Reel
$0.39
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 20 VDC SMD/SMT 20 % 1206 150 mOhms 20 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm 3,659In Stock
Cut Tape
$1.02
$0.691
$0.504
$0.418
$0.388
Reel
$0.355
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 6,350In Stock
4,000Expected 2027/02/18
Cut Tape
$1.11
$0.754
$0.548
$0.455
$0.423
Reel
$0.387
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 200 Max. ESR 6,655In Stock
6,000Expected 2027/02/22
Cut Tape
$1.00
$0.50
$0.455
$0.38
$0.357
Reel
$0.334
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 23,087In Stock
6,000Expected 2027/01/28
Cut Tape
$1.11
$0.556
$0.508
$0.427
Reel
$0.426
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 25 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel