3528 Tantalum Capacitors - Polymer

Results: 1,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035R0150E AEC-Q200
2,000Expected 2027/02/04
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035R0200E AEC-Q200
2,000Expected 2027/02/04
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% B Case 3V
500Expected 2027/01/18
Min.: 1
Mult.: 1
: 500
No
330 uF SMD/SMT 20 % 1411 25 mOhms 99 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms
1,985Expected 2027/06/29
Min.: 1
Mult.: 1
: 2,000
No
220 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 100uF ESR 70mohm

100 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 63 uA 1.1 mm - 55 C + 105 C 3528 B1G Case TPG Reel
KEMET Tantalum Capacitors - Polymer 2V 270uF 1311 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,000

270 uF 2 VDC SMD/SMT 20 % 1210 6 mOhms 54 uA 1.9 mm - 55 C + 105 C 3528 B Case T528 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=69mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

47 uF 6.3 VDC SMD/SMT 20 % 1210 69 mOhms 20 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

22 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR=300mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

1 uF 63 VDC SMD/SMT 20 % 1210 300 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=100mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

10 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1210 55 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 1.5uF 20% 1210 E SR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

1.5 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 5.3 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 1.5uF 20% 1210 ESR=300mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

1.5 uF 50 VDC SMD/SMT 20 % 1210 300 mOhms 7.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 15uF 20% 1210 ES R=90mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

15 uF 16 VDC SMD/SMT 20 % 1210 90 mOhms 24 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 15uF 20% 1210 ESR=90mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

15 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 15uF 20% 1210 ES R=150mOhm Black Resi Non-Stocked Lead-Time 33 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

15 uF 20 VDC SMD/SMT 20 % 1210 150 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ESR=100mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 1210 ESR=150mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 15uF 20% 1210 ES R=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 24 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=70mOhm Non-Stocked
Min.: 8,000
Mult.: 8,000
: 8,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel