3528 Tantalum Capacitors - Polymer

Results: 1,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm Black Res Non-Stocked Lead-Time 33 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.2 mm + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm Non-Stocked
Min.: 10,000
Mult.: 10,000
: 10,000

68 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 40.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,500

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 35 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20%1210 ESR=200mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,500

10 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF Blk Resin ESR=200Ohm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,500

150 uF 6.3 VDC SMD/SMT 20 % 1210 200 mOhms 94.5 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% ESR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 7,500
Mult.: 2,500
: 2,500

22 uF 25 VDC SMD/SMT 20 % 1210 200 mOhms 55 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% Blk Rsn ESR=200mohm Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2,500

22 uF 25 VDC SMD/SMT 20 % 1210 200 mOhms 55 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 21mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 21 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer T51B107M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

100 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B157M004C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B476M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer T51B686M6R3C0070 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1

68 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Code T51
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 35 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel