6032 20 % Tantalum Capacitors - Polymer

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.64
$1.15
$0.841
Reel
$0.632
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=60mOhms
Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.33
$0.925
$0.682
Reel
$0.569
$0.531
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2312 60 mOhms 60 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.77
$1.22
$1.05
$0.912
Reel
$0.706
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.47
$1.02
$0.74
Reel
$0.555
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.48
$1.02
$0.762
Reel
$0.654
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.447
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.72
$0.918
$0.846
Reel
$0.683
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.48
$1.03
$0.758
Reel
$0.575
Min.: 1
Mult.: 1
: 500
220 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.44
$0.979
$0.715
Reel
$0.535
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.41
$0.983
$0.711
Reel
$0.612
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$7.54
$5.61
$4.92
$4.40
Reel
$4.05
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 2312 20% ESR=100mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.47
$0.77
$0.708
Reel
$0.604
Min.: 1
Mult.: 1
: 500
33 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 20.79 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.49
$1.04
$0.763
Reel
$0.637
$0.595
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.59
$1.11
$0.816
Reel
$0.614
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.37
$0.949
$0.70
Reel
$0.535
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.73
$1.19
$1.02
$0.889
Reel
$0.773
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=10mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.54
$1.06
$0.766
Reel
$0.633
Min.: 1
Mult.: 1
: 500
68 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 42.84 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.48
$1.03
$0.758
Reel
$0.575
Min.: 1
Mult.: 1
: 500
82 uF 8 VDC SMD/SMT 20 % 2312 45 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.95
$2.14
$1.78
$1.60
$1.51
Reel
$1.35
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2312 12 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.35
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2312 12 mOhms 88 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.29
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.47
$1.40
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.77
$1.92
$1.57
$1.47
$1.29
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.00
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 40 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.08
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel