3.2 mm Tantalum Capacitors - Polymer

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=200mOhms 1,373In Stock
3,000Expected 2027/01/07
Cut Tape
$1.35
$0.739
$0.668
$0.554
$0.516
Reel
$0.414
Min.: 1
Mult.: 1
: 3,000
33 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 20.8 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3,348In Stock
Cut Tape
$1.27
$0.655
$0.60
$0.508
$0.48
Reel
$0.476
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms 260In Stock
18,000On Order
Cut Tape
$1.69
$1.17
$0.868
$0.726
$0.677
Reel
$0.642
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
22 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 35.2 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms 910In Stock
Cut Tape
$1.47
$0.761
$0.699
$0.597
$0.564
Reel
$0.525
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm 69In Stock
50,000On Order
Cut Tape
$1.26
$0.851
$0.619
$0.514
$0.478
Reel
$0.476
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 16 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=70mOhms
216,000On Order
Cut Tape
$1.05
$0.526
$0.48
$0.465
Reel
$0.465
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=200mOhm
5,483On Order
Cut Tape
$0.94
$0.669
$0.564
$0.531
Reel
$0.476
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm
10,703On Order
Cut Tape
$0.85
$0.565
$0.418
$0.362
$0.345
Reel
$0.345
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm 1,118In Stock
6,929Expected 2027/04/28
Cut Tape
$1.09
$0.723
$0.605
$0.526
$0.494
Reel
$0.486
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1206 ES R=300mOhm Black Resi
18,000On Order
Cut Tape
$1.27
$0.747
$0.626
$0.519
$0.518
Reel
$0.518
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
22 uF 16 VDC SMD/SMT 20 % 1206 300 mOhms 35.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=90mOhms
7,998On Order
Cut Tape
$1.08
$0.544
$0.497
$0.418
$0.394
Reel
$0.38
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
22 uF 6.3 VDC SMD/SMT 20 % 1206 90 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16VDC 33uF 3216 20% ESR=0.2Ohms
4,550On Order
Cut Tape
$1.41
$0.861
$0.685
$0.575
$0.537
Reel
$0.499
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000
33 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 52.8 uA 1.1 mm - 55 C + 105 C 3216 S Case T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm Black Resi
1,884Expected 2027/04/29
Cut Tape
$1.09
$0.623
$0.54
$0.447
$0.416
Reel
$0.38
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA - 55 C + 85 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 15uF 20% 1206 ES R=200mOhm
3,500Expected 2027/04/01
Cut Tape
$0.85
$0.623
$0.569
$0.477
$0.449
Reel
$0.426
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 10volts 20% A Case 300 Max. ESR
2,000Expected 2027/01/20
Cut Tape
$0.97
$0.481
$0.478
$0.394
$0.366
Reel
$0.334
Min.: 1
Mult.: 1
: 2,000
4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm 2,000Stock Available
Cut Tape
$1.23
$0.842
$0.613
$0.508
$0.472
Reel
$0.433
Min.: 1
Mult.: 1
: 2,000
100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 105C ESR= 30mOhms 3,000Stock Available
Reel
$0.634
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 T Case T520 Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 156 20% 1206 ESR=300mOhm Non-Stocked
Reel
$0.509
Min.: 2,000
Mult.: 2,000
: 2,000
15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Reel
$0.479
$0.451
$0.419
$0.406
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.07
$0.733
$0.533
$0.441
$0.411
Reel
$0.376
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Reel
$0.559
Min.: 2,000
Mult.: 2,000
: 2,000
68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
$1.19
$0.806
$0.626
$0.527
$0.497
Reel
$0.472
Min.: 1
Mult.: 1
: 2,000
68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS Non-Stocked
Reel
$1.15
Min.: 2,500
Mult.: 2,500
: 2,500
100 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 40 uA 1.5 mm - 55 C + 105 C 3216 G Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 4.7uF 20% 1206 ESR=300mOhm Non-Stocked
Cut Tape
$2.01
$1.41
$1.21
$1.06
Reel
$0.836
Min.: 1
Mult.: 1
: 3,000
4.7 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 4.7 uA 1 mm - 55 C + 105 C 3216 K Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR=400mOhm Non-Stocked
Reel
$0.777
Min.: 2,500
Mult.: 2,500
: 2,500
22 uF 6.3 VDC SMD/SMT 20 % 1206 400 mOhms 13.2 uA 1.2 mm - 55 C + 105 C 3216 S Case TCJ J-CAP Reel