B Case Tantalum Capacitors - Polymer

Results: 1,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 6.3V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 18.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 10V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 2.5V Case B ESR-70mOhms Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel