D Case - 55 C Tantalum Capacitors - Polymer

Results: 1,724
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
790In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=10mOhms
689In Stock
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 10 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms
214In Stock
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 904In Stock
Min.: 1
Mult.: 1
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 765In Stock
1,200Expected 2026/10/12
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 130In Stock
500Expected 2027/07/30
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 25V 7" reel 65kHz ESR N/A
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 20 % 2917 65 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% -55 +/- 125C ESR=80mOhms 41In Stock
600Expected 2027/01/22
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 10 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=65mOhms
200In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 20 % 2917 65 mOhms 75.2 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms
500In Stock
500Expected 2027/01/28
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms
10In Stock
500Expected 2027/07/27
Min.: 1
Mult.: 1
: 500

150 uF 8 VDC SMD/SMT 20 % 2917 40 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=25mOhm
29In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220UF 10V 10% D 19In Stock
Min.: 1
Mult.: 1
: 100
220 uF 10 VDC SMD/SMT 10 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=15mOhm 440In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 495In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 55 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 55kHz ESR 51In Stock
500Expected 2027/08/23
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm 7In Stock
500Expected 2026/10/30
Min.: 1
Mult.: 1
: 500

4.7 uF 75 VDC SMD/SMT 20 % 2917 150 mOhms 35.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% D Case 8 Max.ESR 458In Stock
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 68uF 20% 2917 ES R=50mOhm 15In Stock
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 47kuF 0.2 35V 7" reel 70kHz ESR 28In Stock
3,000On Order
Min.: 1
Mult.: 1
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 378In Stock
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
93In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel