D Case - 55 C Tantalum Capacitors - Polymer

Results: 1,725
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms
15,386In Stock
2,500Expected 2027/04/15
Cut Tape
$2.14
$1.45
$1.17
$1.09
Reel
$0.942
Min.: 1
Mult.: 1
Max.: 2,000
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms
4,951In Stock
14,500On Order
Cut Tape
$1.99
$1.34
$1.08
$1.00
Reel
$0.864
Min.: 1
Mult.: 1
Max.: 2,000
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms
1,585In Stock
20,500Expected 2027/04/12
Cut Tape
$3.06
$2.17
$1.80
$1.67
Reel
$1.50
Min.: 1
Mult.: 1
Max.: 2,000
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
2,998In Stock
3,500Expected 2027/04/16
Cut Tape
$3.42
$2.54
$2.19
$1.93
Reel
$1.70
Min.: 1
Mult.: 1
Max.: 2,000
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=30mOhms
4,211In Stock
2,500Expected 2027/04/12
Cut Tape
$3.07
$2.22
$1.83
$1.72
Reel
$1.59
Min.: 1
Mult.: 1
Max.: 2,000
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms
1,510In Stock
Cut Tape
$3.31
$2.31
$1.92
$1.80
Reel
$1.78
Min.: 1
Mult.: 1
Max.: 2,000
: 500
470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=15mOhms
1,246In Stock
2,500Expected 2027/02/25
Cut Tape
$4.01
$2.84
$2.37
$2.22
Reel
$1.99
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms
10,372In Stock
10,500Expected 2027/04/12
Cut Tape
$2.73
$1.90
$1.55
$1.45
Reel
$1.27
Min.: 1
Mult.: 1
Max.: 2,000
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
2,792In Stock
1,500Expected 2026/11/16
Cut Tape
$6.28
$4.61
$3.94
$3.73
Reel
$3.38
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 2,488In Stock
10,500On Order
Cut Tape
$4.27
$3.26
$2.92
$2.66
Reel
$2.14
Min.: 1
Mult.: 1
Max.: 2,000
: 500
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms 20% 2,479In Stock
9,000On Order
Cut Tape
$4.84
$3.65
$3.11
$2.85
Reel
$2.43
Min.: 1
Mult.: 1
Max.: 2,000
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=65mOhms 2,098In Stock
1,500Expected 2027/04/12
Cut Tape
$5.26
$3.81
$3.23
$3.04
Reel
$2.90
Min.: 1
Mult.: 1
Max.: 1,000
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 65 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms 835In Stock
7,000On Order
Cut Tape
$6.47
$4.75
$4.06
$3.85
Reel
$3.49
Min.: 1
Mult.: 1
Max.: 2,000
: 500
22 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 110 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 7343 20% ESR=50mOhms 647In Stock
500Expected 2026/10/14
Cut Tape
$6.63
$4.86
$4.15
$3.90
Reel
$3.65
Min.: 1
Mult.: 1
Max.: 1,000
: 500
220 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms
1,708In Stock
Cut Tape
$2.73
$1.98
$1.63
$1.52
Reel
$1.33
Min.: 1
Mult.: 1
Max.: 2,000
: 500
33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms
2,051In Stock
Cut Tape
$3.30
$2.31
$1.92
$1.79
Reel
$1.58
Min.: 1
Mult.: 1
Max.: 2,000
: 500
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 3,995In Stock
Cut Tape
$5.84
$4.26
$3.63
$3.44
Reel
$3.11
Min.: 1
Mult.: 1
: 500
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms
4,468In Stock
Cut Tape
$4.33
$3.09
$2.59
$2.44
Reel
$2.17
Min.: 1
Mult.: 1
Max.: 2,000
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm
1,318In Stock
2,500Expected 2027/04/22
Cut Tape
$4.29
$3.06
$2.57
$2.42
Reel
$2.15
Min.: 1
Mult.: 1
Max.: 2,000
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms
2,982In Stock
4,500On Order
Cut Tape
$4.02
$2.85
$2.40
$2.24
Reel
$2.00
Min.: 1
Mult.: 1
Max.: 2,000
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=25mOhms
1,290In Stock
2,000Expected 2027/04/22
Cut Tape
$3.35
$2.35
$1.95
$1.83
Reel
$1.60
Min.: 1
Mult.: 1
: 500
680 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms
1,940In Stock
6,500On Order
Cut Tape
$8.11
$6.06
$5.25
$4.98
Reel
$4.54
Min.: 1
Mult.: 1
Max.: 2,000
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1,237In Stock
4,000On Order
Cut Tape
$8.55
$6.40
$5.55
$5.28
Reel
$5.27
Min.: 1
Mult.: 1
Max.: 2,000
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms
396In Stock
Cut Tape
$7.79
$5.80
$5.00
$4.76
Reel
$4.76
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms 1,980In Stock
Cut Tape
$7.85
$5.83
$5.13
$4.58
$4.45
Reel
$4.11
Min.: 1
Mult.: 1
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel