D Case Tantalum Capacitors - Polymer

Results: 1,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
386In Stock
1,500On Order
Cut Tape
$8.11
$6.06
$5.72
$5.31
Reel
$5.31
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1,237In Stock
4,000On Order
Cut Tape
$8.55
$6.40
$5.55
$5.45
Reel
$5.44
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms
396In Stock
Cut Tape
$7.79
$5.80
$5.00
$4.76
Reel
$4.76
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms 1,980In Stock
Cut Tape
$7.85
$5.83
$5.13
$4.58
$4.45
Reel
$4.11
Min.: 1
Mult.: 1
: 2,500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms
1,916In Stock
2,000Expected 2027/01/28
Cut Tape
$7.33
$5.43
$4.68
$4.43
Reel
$4.06
Min.: 1
Mult.: 1
: 500
680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 1,078In Stock
100Expected 2026/11/18
Cut Tape
$10.34
$7.78
$6.83
Reel
$6.30
$5.82
Min.: 1
Mult.: 1
: 100
100 uF 16 VDC SMD/SMT 10 % 2917 35 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 332In Stock
Cut Tape
$9.32
$7.02
$6.11
Reel
$5.83
Min.: 1
Mult.: 1
: 100
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 3,795In Stock
2,500Expected 2026/12/28
Cut Tape
$2.54
$1.74
$1.43
$1.33
Reel
$1.16
Min.: 1
Mult.: 1
: 500
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 2,998In Stock
4,000Expected 2027/02/11
Cut Tape
$2.33
$1.58
$1.29
$1.19
Reel
$1.03
Min.: 1
Mult.: 1
: 500
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2,309In Stock
Cut Tape
$2.17
$1.54
$1.30
$1.15
Reel
$0.997
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 1,996In Stock
17,000On Order
Cut Tape
$2.77
$1.93
$1.59
$1.51
Reel
$1.33
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 13,938In Stock
51,500On Order
Cut Tape
$1.97
$1.36
$1.16
$1.02
Reel
$0.857
$0.856
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 1,000In Stock
$4.05
$2.92
$2.54
$2.23
$1.99
Min.: 1
Mult.: 1
4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1,061In Stock
Cut Tape
$2.01
$1.36
$1.10
$1.02
Reel
$0.876
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 812In Stock
Cut Tape
$2.47
$1.69
$1.38
$1.29
Reel
$1.12
Min.: 1
Mult.: 1
: 500
33 uF 20 VDC SMD/SMT 20 % 2917 100 Ohms 66 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 35volts 20% D Case 100 Max.ESR 731In Stock
Cut Tape
$2.45
$1.67
$1.38
$1.28
Reel
$1.11
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 659In Stock
Cut Tape
$2.19
$1.49
$1.21
$1.12
Reel
$1.04
Min.: 1
Mult.: 1
: 500
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 243In Stock
$2.59
$1.78
$1.47
$1.36
$1.17
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
$1.90
$1.28
$1.03
$0.947
$0.816
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
$2.09
$1.41
$1.14
$1.06
$0.975
Min.: 1
Mult.: 1
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 286In Stock
$1.90
$1.28
$1.03
$0.947
$0.816
Min.: 1
Mult.: 1
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M004C0040 480In Stock
$1.90
$1.28
$1.03
$0.947
$0.816
Min.: 1
Mult.: 1
220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0040 475In Stock
$1.90
$1.28
$1.03
$0.947
$0.816
Min.: 1
Mult.: 1
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 480In Stock
$2.17
$1.48
$1.20
$1.11
$0.963
Min.: 1
Mult.: 1
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 442In Stock
$2.17
$1.48
$1.20
$1.19
$0.962
Min.: 1
Mult.: 1
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200