V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,042In Stock
Cut Tape
$4.04
$2.87
$2.40
$2.26
$2.01
Reel
$1.93
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,135In Stock
Cut Tape
$2.79
$1.93
$1.58
$1.48
$1.30
Reel
$1.23
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1,256In Stock
Cut Tape
$4.11
$2.91
$2.44
$2.30
$2.05
Reel
$2.04
Min.: 1
Mult.: 1
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1,198In Stock
Cut Tape
$2.58
$1.77
$1.45
$1.35
$1.20
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1,693In Stock
Cut Tape
$3.56
$2.51
$2.08
$1.94
$1.73
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1,950In Stock
Cut Tape
$2.93
$2.04
$1.67
$1.56
$1.38
Reel
$1.31
Min.: 1
Mult.: 1
: 1,000
33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms
6,161In Stock
Cut Tape
$2.84
$1.99
$1.67
$1.52
$1.34
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms
2,008In Stock
Cut Tape
$2.64
$1.83
$1.49
$1.40
$1.22
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms
1,834In Stock
Cut Tape
$2.50
$1.72
$1.40
$1.31
$1.14
Reel
$1.13
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Cut Tape
$8.47
$6.30
$5.54
$4.95
$4.56
Reel
$4.08
Min.: 1
Mult.: 1
: 1,000
10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms 1,936In Stock
Cut Tape
$2.34
$1.66
$1.35
$1.26
Reel
$0.99
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
1,892In Stock
Cut Tape
$2.47
$1.69
$1.38
$1.29
$1.13
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms AEC-Q200 2,520In Stock
Cut Tape
$3.26
$2.27
$1.88
$1.76
$1.56
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=9mOhms
16,986In Stock
Cut Tape
$2.11
$1.43
$1.16
$1.07
$0.973
Reel
$0.973
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms
1,876In Stock
Cut Tape
$2.59
$1.78
$1.47
$1.36
$1.19
Reel
$1.13
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms
1,163In Stock
Cut Tape
$3.94
$2.83
$2.40
$2.17
$1.95
Reel
$1.90
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3,899In Stock
Cut Tape
$2.78
$1.92
$1.58
$1.47
$1.41
Reel
$1.41
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms
3,357In Stock
Cut Tape
$1.65
$0.875
$0.806
$0.691
Reel
$0.655
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 2,755In Stock
Cut Tape
$3.26
$2.28
$1.90
$1.76
$1.56
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1,865In Stock
Cut Tape
$3.24
$2.26
$1.87
$1.76
$1.55
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Cut Tape
$2.69
$1.91
$1.64
$1.44
$1.27
Reel
$1.08
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Cut Tape
$2.79
$1.99
$1.71
$1.51
$1.34
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 623In Stock
Cut Tape
$2.48
$1.76
$1.51
$1.33
$1.17
Reel
$1.07
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 25 Max. ESR 12In Stock
Cut Tape
$2.62
$1.87
$1.44
$1.34
$1.14
Reel
$1.14
Min.: 1
Mult.: 1
: 800
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 855In Stock
Cut Tape
$5.91
$4.14
$3.57
$3.13
$2.92
Reel
$2.57
Min.: 1
Mult.: 1
: 1,000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel