V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.17
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$1.49
Min.: 800
Mult.: 800
: 800
47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.66
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$4.76
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.02
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$2.08
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$3.24
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Reel
$1.51
Min.: 800
Mult.: 800
: 800
470 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$3.94
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$5.14
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$3.47
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$2.51
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$3.70
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 10V Case V ESR-60mOhms Non-Stocked
Reel
$2.00
Min.: 800
Mult.: 800
: 800
68 uF 10 VDC SMD/SMT 20 % 2815 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.97
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$5.09
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.50
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$2.67
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$3.59
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 20% 16V Case V ESR-70mOhms Non-Stocked
Reel
$2.04
Min.: 800
Mult.: 800
: 800
68 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.793
Min.: 3,000
Mult.: 3,000
: 3,000
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.11
$1.45
$1.17
$1.08
$0.934
Reel
$0.841
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.602
Min.: 3,000
Mult.: 3,000
: 3,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.54
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=9mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.71
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel