V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.49
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.63
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.54
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.987
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.06
$1.42
$1.21
$1.06
$1.03
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.74
$0.926
$0.854
$0.733
Reel
$0.687
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$2.08
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 8 VDC SMD/SMT 20 % 2917 40 mOhms 120 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=9mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$4.76
$3.43
$2.97
$2.67
Reel
$2.27
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.02
$1.60
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.943
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.37
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.959
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$0.959
Min.: 3,000
Mult.: 3,000
: 3,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.81
$2.00
$1.73
$1.52
Reel
$1.15
Min.: 1
Mult.: 1
: 3,000
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.47
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=15mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.62
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.44
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.31
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=18mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.869
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% 20% ESR=6mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.86
$2.04
$1.76
$1.54
$1.37
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=12mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.22
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.798
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 220.UF 6.0V Non-Stocked Lead-Time 43 Weeks
Reel
$1.00
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.19
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.20
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel