V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms Non-Stocked Lead-Time 15 Weeks
Reel
$2.14
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 16 VDC 20 % 2917 40 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=50mOhms Non-Stocked Lead-Time 15 Weeks
Reel
$2.14
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 16 VDC 20 % 2917 50 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=70mOhms Non-Stocked Lead-Time 15 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 16 VDC 20 % 2917 70 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.92
$2.08
$1.74
$1.58
$1.40
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.26
Min.: 3,000
Mult.: 3,000
: 3,000
22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$0.916
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms Non-Stocked
Reel
$0.907
$0.837
Min.: 3,000
Mult.: 3,000
: 3,000
33 uF 25 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms Non-Stocked
Cut Tape
$2.04
$1.40
$1.20
$1.05
Reel
$0.806
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 80 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked
Reel
$0.832
Min.: 3,000
Mult.: 3,000
: 3,000
47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=80mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$0.934
Min.: 1,000
Mult.: 1,000
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 80 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.74
$1.95
$1.67
$1.48
$1.31
Reel
$1.12
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 80 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.57
Min.: 1,000
Mult.: 1,000
: 1,000
5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.49
Min.: 1,000
Mult.: 1,000
: 1,000
5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.90
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=40mOhms Non-Stocked
Reel
$0.927
$0.832
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms Non-Stocked
Reel
$0.846
$0.819
Min.: 3,000
Mult.: 3,000
: 3,000
68 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 136 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=40mOhm
Non-Stocked Lead-Time 25 Weeks
Reel
$1.59
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 28 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm
Non-Stocked Lead-Time 25 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 42 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=40mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.93
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 42 uA 1.9 mm - 55 C + 105 C 7343 V Case T522 Reel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms Non-Stocked Lead-Time 45 Weeks
Cut Tape
$3.81
$2.69
$2.24
$2.11
$1.92
Reel
$1.81
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 68uF 2912 20% ESR=100mOhms Non-Stocked Lead-Time 48 Weeks
Cut Tape
$3.80
$2.74
$2.38
$2.11
$1.87
Reel
$1.81
Min.: 1
Mult.: 1
: 1,000
68 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 238 uA - 55 C + 85 C 7343 V Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms Non-Stocked
Reel
$3.81
$3.33
Min.: 500
Mult.: 500
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Cut Tape
$3.55
Min.: 300
Mult.: 300
: 100
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$3.68
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$4.48
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel