V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$2.52
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$3.29
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$4.05
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.45
$2.40
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$3.26
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$4.07
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.15
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.91
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$3.68
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 16volts 100uF 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.41
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 160 uA 2 mm - 55 C + 125 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.54
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.15
Min.: 1,000
Mult.: 1,000
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.73
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.42
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.26
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.19
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.55
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.48
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.14
$1.12
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.24
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=12mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.51
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=15mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.80
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=18mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.23
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.21
$1.14
$1.09
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.56
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel