V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.26
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.76
$1.44
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$0.78
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.28
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.19
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.28
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 7343-20 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$1.23
Min.: 1,000
Mult.: 1,000
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.67
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$3.90
$2.80
$2.43
$2.15
$1.92
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
No
100 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.73
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.81
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
No
15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.05
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.76
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.59
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.72
$1.59
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.17
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.95
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms
Non-Stocked
No
150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 20V 22uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.76
Min.: 1,000
Mult.: 1,000
: 1,000
No
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.90
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.54
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.64
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=7mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.23
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel