V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.15
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.91
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.85
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.57
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.58
Min.: 1,000
Mult.: 1,000
: 1,000
No
220 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=7mOhms Non-Stocked
No
220 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms Non-Stocked
No
220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=7mOhms Non-Stocked
220 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms Non-Stocked
220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 33uF 20% ESR=60mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.99
Min.: 1,000
Mult.: 1,000
: 1,000
No
33 uF 16 VDC SMD/SMT 20 % 2917 60 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 33uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.06
Min.: 1,000
Mult.: 1,000
: 1,000
No
33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.12
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 3 VDC SMD/SMT 20 % 2917 9 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.31
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 3 VDC SMD/SMT 20 % 2917 15 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.04
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.90
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.54
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.47
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.27
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$5.02
$3.52
$3.04
$2.66
$2.59
Reel
$2.29
Min.: 1
Mult.: 1
: 1,000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$4.86
$3.41
$2.94
$2.58
$2.51
Reel
$2.12
Min.: 1
Mult.: 1
: 1,000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.27
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.99
Min.: 1,000
Mult.: 1,000
: 1,000
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms
Non-Stocked
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms
Non-Stocked
No
330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel