V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$2.90
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$2.70
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=25mohms Non-Stocked Lead-Time 53 Weeks
Cut Tape
$12.69
$9.59
$8.47
Reel
$7.90
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$3.23
$2.98
$2.77
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$3.68
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$4.48
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$2.52
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$3.29
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 10% ESR=65mOhms Non-Stocked
Reel
$4.05
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 10 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.45
$2.40
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$3.26
Min.: 1,000
Mult.: 1,000
: 1,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$4.07
Min.: 1,000
Mult.: 1,000
: 1,000
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.54
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$2.91
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 105 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=65mOhms Non-Stocked
Reel
$3.68
Min.: 3,000
Mult.: 3,000
: 3,000
6.8 uF 50 VDC SMD/SMT 20 % 2917 65 mOhms 34 uA 1.9 mm - 55 C + 125 C 7343 V Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$3.83
$3.76
Min.: 1,000
Mult.: 1,000
: 1,000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.38
$2.23
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.36
$2.22
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$3.12
$2.93
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.94
$2.76
Min.: 1,000
Mult.: 1,000
: 1,000
No
100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.72
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$2.65
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$3.40
$3.17
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$3.23
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Reel
$3.01
$2.83
Min.: 1,000
Mult.: 1,000
: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel