V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Cut Tape
$4.31
$3.11
$2.69
$2.37
$2.12
Reel
$1.76
Min.: 1
Mult.: 1
: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Cut Tape
$4.86
$3.41
$2.94
$2.58
$2.51
Reel
$2.50
Min.: 1
Mult.: 1
: 1,000
No
330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Cut Tape
$3.47
$2.44
$2.04
$1.90
Reel
$1.49
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Cut Tape
$2.40
$1.69
$1.44
$1.26
$1.10
Reel
$0.997
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2815 18 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2,000In Stock
Cut Tape
$2.20
$1.50
$1.22
$1.13
$0.978
Reel
$0.932
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2815 15 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms
16,380In Stock
18,000Expected 2027/03/08
Cut Tape
$2.17
$1.47
$1.19
$1.11
$0.959
Reel
$0.919
Min.: 1
Mult.: 1
Max.: 8,000
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=65mOhms 3,994In Stock
Cut Tape
$2.40
$1.64
$1.34
$1.24
$1.09
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% 7343-20 -55C / 105C ESR=100mOhms 2,361In Stock
1,000Expected 2026/11/30
Cut Tape
$2.04
$1.38
$1.12
$1.04
$0.893
Reel
$0.849
Min.: 1
Mult.: 1
: 1,000
33 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 115.5 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=40mOhms 3,889In Stock
1,000Expected 2026/11/30
Cut Tape
$2.34
$1.60
$1.30
$1.21
$1.17
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
47 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 7343 20% 2000 Hrs ESR=60mOhms 2,932In Stock
Cut Tape
$2.30
$1.57
$1.28
$1.19
$1.03
Reel
$1.01
Min.: 1
Mult.: 1
: 1,000
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=9mOhms AEC-Q200 1,943In Stock
Cut Tape
$2.65
$1.83
$1.50
$1.40
$1.22
Reel
$1.16
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2815 9 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms 1,129In Stock
Cut Tape
$4.68
$3.37
$2.92
$2.58
Reel
$2.23
Min.: 1
Mult.: 1
: 1,000
No
220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms
2,000In Stock
Cut Tape
$5.63
$3.95
$3.40
$2.99
$2.90
Reel
$2.90
Min.: 1
Mult.: 1
: 1,000
No
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms 1,000In Stock
Cut Tape
$6.20
$4.58
$4.01
$3.57
$3.40
Reel
$3.38
Min.: 1
Mult.: 1
: 1,000
No
68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 16volts 20% V Case 50 Max. ESR 1,759In Stock
2,400Expected 2028/03/31
Cut Tape
$2.27
$1.55
$1.44
$1.26
$1.12
Reel
$1.12
Min.: 1
Mult.: 1
: 800
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms
9,052In Stock
5,000Expected 2027/03/31
Cut Tape
$2.23
$1.58
$1.30
$1.21
$1.12
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms
8,690In Stock
Cut Tape
$2.11
$1.45
$1.17
$1.08
$0.934
Reel
$0.89
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=9mOhms
1,313In Stock
12,000Expected 2027/04/08
Cut Tape
$4.23
$3.05
$2.64
$2.33
$2.08
Reel
$2.01
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms
4,682In Stock
2,000Expected 2027/03/31
Cut Tape
$4.42
$3.16
$2.65
$2.50
$2.24
Reel
$2.14
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms
962In Stock
Cut Tape
$4.14
$2.94
$2.72
$2.43
Reel
$1.98
Min.: 1
Mult.: 1
: 1,000
22 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 4,327In Stock
Cut Tape
$2.56
$1.76
$1.44
$1.34
$1.19
Reel
$1.16
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 1,494In Stock
Cut Tape
$2.76
$1.94
$1.64
$1.47
$1.30
Reel
$1.26
Min.: 1
Mult.: 1
: 1,000
220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=15mOhms
1,999In Stock
Cut Tape
$2.31
$1.58
$1.28
$1.19
$1.05
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
1,554In Stock
8,000On Order
Cut Tape
$2.76
$1.91
$1.57
$1.47
$1.28
Reel
$1.23
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms
2,695In Stock
2,000Expected 2026/11/30
Cut Tape
$2.61
$1.85
$1.59
$1.40
$1.23
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel