V Case Tantalum Capacitors - Polymer

Results: 589
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms
1,554In Stock
8,000On Order
Cut Tape
$2.76
$1.91
$1.57
$1.47
$1.28
Reel
$1.23
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=12mOhms
2,695In Stock
2,000Expected 2026/11/30
Cut Tape
$2.61
$1.85
$1.59
$1.40
$1.23
Reel
$1.07
Min.: 1
Mult.: 1
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms
7,102In Stock
19,000Expected 2027/01/18
Cut Tape
$2.48
$1.70
$1.40
$1.30
Reel
$1.07
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms
4,030In Stock
Cut Tape
$2.74
$2.02
$1.67
$1.56
$1.37
Reel
$1.30
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms
2,267In Stock
Cut Tape
$2.78
$1.92
$1.58
$1.47
$1.31
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 2,000In Stock
2,000Expected 2027/04/22
Cut Tape
$3.17
$2.22
$1.84
$1.72
$1.52
Reel
$1.45
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms
6,898In Stock
Cut Tape
$2.50
$1.72
$1.40
$1.31
$1.14
Reel
$1.09
Min.: 1
Mult.: 1
: 1,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhms 1,692In Stock
Cut Tape
$2.45
$1.67
$1.37
$1.27
$1.11
Reel
$1.05
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms 3,433In Stock
4,000Expected 2027/04/20
Cut Tape
$2.35
$1.60
$1.31
$1.22
Reel
$1.04
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms
11,817In Stock
35,000Expected 2027/03/31
Cut Tape
$2.67
$1.88
$1.54
$1.43
Reel
$1.20
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms 3,938In Stock
13,000On Order
Cut Tape
$5.86
$4.26
$3.62
$3.33
$3.08
Reel
$2.97
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms
2,710In Stock
Cut Tape
$2.45
$1.67
$1.37
$1.27
$1.11
Reel
$1.06
Min.: 1
Mult.: 1
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16Vol 150uF 2912 20% ESR=40mOhms 1,821In Stock
Cut Tape
$4.48
$3.20
$2.67
$2.52
$2.30
Reel
$2.23
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2,095In Stock
Cut Tape
$2.88
$2.00
$1.64
$1.54
$1.35
Reel
$1.28
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms
8,631In Stock
Cut Tape
$2.95
$2.04
$1.67
$1.57
Reel
$1.31
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=90mOhms
1,467In Stock
Cut Tape
$2.63
$1.83
$1.50
$1.40
$1.24
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 94 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1,914In Stock
Cut Tape
$2.35
$1.60
$1.31
$1.22
$1.07
Reel
$1.04
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 1,450In Stock
Cut Tape
$2.69
$1.85
$1.52
$1.42
$1.24
Reel
$1.19
Min.: 1
Mult.: 1
: 1,000
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% V Case 45 Max.ESR 82In Stock
Cut Tape
$2.04
$1.43
$1.23
$0.992
$0.829
Reel
$0.829
Min.: 1
Mult.: 1
: 800
100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V 40mOhm ESR 668In Stock
Cut Tape
$2.30
$1.57
$1.28
$1.14
Reel
$1.00
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR 38In Stock
Cut Tape
$2.61
$1.80
$1.47
$1.37
$1.10
Reel
$1.10
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms 889In Stock
Cut Tape
$3.12
$2.17
$1.80
$1.67
$1.48
Reel
$1.48
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 48 uA 1.9 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms 1,000In Stock
Cut Tape
$4.85
$3.50
$3.04
$2.67
$2.40
Reel
$2.31
Min.: 1
Mult.: 1
: 1,000
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,164In Stock
Cut Tape
$1.81
$1.21
$0.968
$0.894
$0.743
Reel
$0.743
Min.: 1
Mult.: 1
: 800
220 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 V Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,041In Stock
Cut Tape
$1.81
$1.21
$0.968
$0.894
$0.743
Reel
$0.743
Min.: 1
Mult.: 1
: 800
330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 V Case T51 AEC-Q200 Reel, Cut Tape, MouseReel