W Case Tantalum Capacitors - Polymer

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms
1,999In Stock
Cut Tape
$3.17
$2.31
$1.94
$1.76
$1.55
Reel
$1.45
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 63 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms
790In Stock
Cut Tape
$2.97
$2.06
$1.70
$1.59
$1.40
Reel
$1.33
Min.: 1
Mult.: 1
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Cut Tape
$3.45
$2.56
$2.21
$1.95
$1.71
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 108.8 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms
645In Stock
Cut Tape
$3.47
$2.45
$2.04
$1.90
$1.67
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,249In Stock
Cut Tape
$2.97
$2.06
$1.70
$1.59
$1.40
Reel
$1.33
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms
2,005In Stock
Cut Tape
$2.72
$2.08
$1.71
$1.60
$1.40
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 20% 100mOhms -55C/+125C 700In Stock
5,000Expected 2027/09/02
Cut Tape
$3.52
$2.52
$2.09
$1.94
Reel
$1.66
Min.: 1
Mult.: 1
: 1,000
100 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 200 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 20% 100mOhms -55C/+125C 698In Stock
Cut Tape
$4.04
$3.13
$2.33
$2.26
Reel
$1.37
Min.: 1
Mult.: 1
: 1,000
68 uF 20 VDC SMD/SMT 20 % 2815 100 mOhms 136 uA 1.4 mm - 55 C + 125 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms
385In Stock
1,000Expected 2027/05/27
Cut Tape
$3.47
$2.44
$2.04
$1.90
$1.67
Reel
$1.67
Min.: 1
Mult.: 1
: 1,000
100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=40mOhms
7In Stock
Cut Tape
$3.15
$2.28
$1.93
$1.74
$1.55
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms 20In Stock
Cut Tape
$2.99
$2.12
$1.71
$1.60
$1.41
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms 5In Stock
2,000Expected 2027/01/07
Cut Tape
$3.33
$2.23
$1.85
$1.73
$1.54
Reel
$1.47
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 160 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms 101In Stock
Cut Tape
$3.14
$2.24
$1.90
$1.71
$1.51
Reel
$1.47
Min.: 1
Mult.: 1
: 1,000
100 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 160 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=70mOhms 800In Stock
Cut Tape
$3.54
$2.54
$2.26
$1.94
$1.76
Reel
$1.69
Min.: 1
Mult.: 1
: 1,000
150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 21In Stock
1,000Expected 2027/02/23
Cut Tape
$2.76
$1.97
$1.76
$1.49
$1.35
Reel
$1.23
Min.: 1
Mult.: 1
: 1,000
56 uF 35 VDC SMD/SMT 20 % 2815 70 mOhms 196 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms
7In Stock
3,000Expected 2027/04/20
Cut Tape
$5.23
$3.73
$3.19
$2.88
$2.70
Reel
$2.61
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T528 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 84In Stock
7,000On Order
Cut Tape
$2.78
$2.02
$1.74
$1.44
$1.26
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.4 mm - 55 C + 105 C 7343 W Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms
228In Stock
Cut Tape
$3.95
$2.79
$2.33
$2.17
$1.94
Reel
$1.86
Min.: 1
Mult.: 1
: 1,000
No
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=100mOhms 289In Stock
Cut Tape
$3.85
$2.81
$2.13
$1.73
Reel
$1.47
Min.: 1
Mult.: 1
: 1,000
68 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 108.8 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms
34,000On Order
Cut Tape
$3.68
$2.59
$2.16
$2.04
$1.80
Reel
$1.72
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.4 mm - 55 C + 85 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=100mOhms
11,860On Order
Cut Tape
$3.54
$2.54
$2.21
$1.97
$1.74
Reel
$1.67
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.4 mm - 55 C + 85 C 7343 W Case T523 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms
1,991Expected 2027/10/14
Cut Tape
$4.01
$2.85
$2.40
$2.24
$2.00
Reel
$1.92
Min.: 1
Mult.: 1
: 1,000
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm
2,000Expected 2027/04/01
Cut Tape
$3.73
$2.62
$2.33
$2.06
$1.84
Reel
$1.78
Min.: 1
Mult.: 1
: 1,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.4 mm - 55 C + 85 C 7343 W Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 20% ESR=45mOhms
2,264On Order
Cut Tape
$3.15
$2.20
$1.83
$1.70
Reel
$1.34
Min.: 1
Mult.: 1
: 1,000
47 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 W Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 18V 160uF 3528 20% ESR=50mOhms High Energy
3,000On Order
Cut Tape
$3.24
$2.54
Reel
$2.54
Min.: 1
Mult.: 1
: 1,000
160 uF 18 VDC SMD/SMT 20 % 2815 50 mOhms 288 uA 1.4 mm - 55 C + 105 C 7343 W Case T523 Reel, Cut Tape, MouseReel