Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,593
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 158In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 187In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 7.9 mm (0.311 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 391In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA 163In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 330uF ESR 17mohm 866In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 17 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 375In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON TH type 225In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 16 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 699In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm 331In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free 2,198In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16VDC 560uF 6.1A THT Halogen Free 599In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 441In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON TH type 202In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 560 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1,000In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 33 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 150uF 20mohm 10x13mm OSCON 404In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 150 uF 20 % 20 VDC - 55 C + 125 C 20 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 413In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 261In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm (0.512 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 469In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 178In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 13 mm (0.512 in) Bulk